Contactors (Solid State)

Results: 9
Packaging
BoxBulk
Load Current
30 A43 A
Voltage - Input
4 ~ 20mA24VAC/DC
Voltage - Load
85 ~ 265V190 ~ 550V
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGC1P23V42EDT
RGC1P23V42EDT
1P-SSC V IN - PS 230V 43A 800VP-
Carlo Gavazzi Inc.
47
In Stock
1 : £223.38000
Box
Box
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control43 A24VAC/DC85 ~ 265VScrew TerminalSSR with Integrated Heat Sink
RGC1PxxV42ED
RGC1P48V42ED
SSR V IN PS 480V 43A 1200VP
Carlo Gavazzi Inc.
7
In Stock
1 : £231.22000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control43 A24VAC/DC190 ~ 550VScrew TerminalSSR with Integrated Heat Sink
RGC1P23AA30E
RGC1P23AA30E
SSR I IN PS 230V 30A 800VP
Carlo Gavazzi Inc.
12
In Stock
1 : £181.06000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control30 A4 ~ 20mA85 ~ 265VScrew TerminalSSR with Integrated Heat Sink
RGC1PxxV30ED
RGC1P23V30ED
SSR V IN PS 230V 30A 800VP
Carlo Gavazzi Inc.
4
In Stock
1 : £195.17000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control30 A24VAC/DC85 ~ 265VScrew TerminalSSR with Integrated Heat Sink
RGC1P23AA42E
RGC1P23AA42E
SSR I IN PS 230V 43A 800VP
Carlo Gavazzi Inc.
21
In Stock
1 : £202.22000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control43 A4 ~ 20mA85 ~ 265VScrew TerminalSSR with Integrated Heat Sink
RGC1P48AA30E
RGC1P48AA30E
SSR I IN PS 480V 30A 1200VP
Carlo Gavazzi Inc.
5
In Stock
1 : £186.54000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control30 A4 ~ 20mA190 ~ 550VScrew TerminalSSR with Integrated Heat Sink
RGC1PxxV30ED
RGC1P48V30ED
SSR V IN PS 480V 30A 1200VP
Carlo Gavazzi Inc.
2
In Stock
1 : £210.84000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control30 A24VAC/DC190 ~ 550VScrew TerminalSSR with Integrated Heat Sink
RGC1PxxV42ED
RGC1P23V42ED
SSR V IN PS 230V 43A 800VP
Carlo Gavazzi Inc.
5
In Stock
1 : £216.33000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control43 A24VAC/DC85 ~ 265VScrew TerminalSSR with Integrated Heat Sink
RGC1P23AA42E
RGC1P48AA42E
SSR I IN PS 480V 43A 1200VP
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
1 : £206.92000
Bulk
Bulk
ActiveChassis Mount, DIN RailSPST-NO (1 Form A)AC, Proportional Control43 A4 ~ 20mA190 ~ 550VScrew TerminalSSR with Integrated Heat Sink
Showing
of 9

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.