Surface Mount, Right Angle Headers, Male Pins

Results: 26,377
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAssmann WSW ComponentsCvilux USAEDAC Inc.GCTGreenconn
Series
-0.5010114830101167801011678210116803125SH13065B13103B14015101115SH
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageSpoolStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttablePlugPlug, CradleReceptacle
Contact Type
-Female SocketFemale Socket; Male PinMale BladeMale Blade; Male PinMale PinNon-Gender SpecificNon-GenderedOuter Shroud ContactTab
Pitch - Mating
0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.030" (0.75mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.051" (1.30mm)0.059" (1.50mm)
Number of Positions
12345678910 (8 + 2)1011
Number of Rows
1210-
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.076" (1.92mm)0.077" (1.96mm)0.079" (2.00mm)
Number of Positions Loaded
123456789101112
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Termination
-Solder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-PullSpring LockThreaded
Contact Length - Mating
0.059" (1.50mm)0.060" (1.52mm)0.065" (1.65mm)0.069" (1.75mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.081" (2.05mm)0.084" (2.13mm)0.086" (2.20mm)0.087" (2.20mm)0.087" (2.21mm)
Contact Length - Post
0.070" (1.78mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.126" (3.20mm)0.131" (3.33mm)0.150" (3.81mm)0.256" (6.50mm)-
Overall Contact Length
0.042" (1.07mm)0.330" (8.38mm)-
Insulation Height
0.040" (1.02mm)0.047" (1.20mm)0.055" (1.40mm)0.056" (1.43mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.065" (1.65mm)0.067" (1.70mm)0.069" (1.75mm)0.070" (1.78mm)0.071" (1.80mm)
Contact Shape
-CircularRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™GoldGold, GXT™TinTin-BismuthTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)20.0µin (0.51µm)
Contact Finish - Post
-GoldTin or Tin-AlloyTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBrass AlloyBrassCopper AlloyCopper ZincCopperPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4T
Features
-Blind Mating, Board GuideBlind Mating, Board Guide, Pick and PlaceBoard GuideBoard Guide, Board LockBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Keying SlotBoard Guide, Mounting FlangeBoard Guide, Mounting Flange, ShieldedBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder Retention
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-45°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 120°C
Ingress Protection
-IEC IP50
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Insulation Color
-BeigeBlackBlueCreamGrayGreenIvoryNaturalOrangeRedVioletWhiteYellow
Current Rating (Amps)
0.2A0.2A, 0.5A0.5A per Contact0.5A500mA0.7A1A (AC/DC)1A per Contact1A1.2A1.4A1.5A per Contact
Voltage Rating
5V12VDC14V14VAC/DC30V30VAC36VAC48V50V50VAC50VAC, 120VDC50VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
26,377Results
Applied FiltersRemove All

Showing
of 26,377
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
22,072
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.16571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM02B-GHS-TB(LF)(SN)
SM02B-GHS-TB
CONN HEADER SMD R/A 2POS 1.25MM
JST Sales America Inc.
11,390
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.15689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM05B-GHS-TB(LF)(SN)
SM05B-GHS-TB
CONN HEADER SMD R/A 5POS 1.25MM
JST Sales America Inc.
84,549
In Stock
1 : £0.37000
Cut Tape (CT)
2,500 : £0.17443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM03B-GHS-TB(LF)(SN)
SM03B-GHS-TB
CONN HEADER SMD R/A 3POS 1.25MM
JST Sales America Inc.
38,228
In Stock
1 : £0.39000
Cut Tape (CT)
2,500 : £0.16663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
292228-2
292228-2
CONN HEADER SMD R/A 2POS 1.5MM
TE Connectivity AMP Connectors
11,291
In Stock
1 : £0.63000
Cut Tape (CT)
700 : £0.44246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB
CONN HEADER SMD R/A 2POS 1MM
JST Sales America Inc.
98,261
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.17356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM03B-ADHKS-GAN-ETB(LF)(SN)
BM03B-ADHKS-GAN-ETB
CONN HEADER SMD R/A 3POS 1.3MM
JST Sales America Inc.
89,197
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.18297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.051" (1.30mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.069" (1.75mm)RectangularTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0White3A30V
SM03B-SRSS-TB(LF)(SN)
SM03B-SRSS-TB
CONN HEADER SMD R/A 3POS 1MM
JST Sales America Inc.
10,155
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.19359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM02B-ZESS-TB (LF)(SN)
SM02B-ZESS-TB
CONN HEADER SMD R/A 2POS 1.5MM
JST Sales America Inc.
92,218
In Stock
1 : £0.45000
Cut Tape (CT)
1,000 : £0.23299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.228" (5.80mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
15,911
In Stock
1 : £0.45000
Cut Tape (CT)
1,700 : £0.23666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
S2B-PH-SM3-TB
S2B-PH-SM4-TB
CONN HEADER SMD R/A 2POS 2MM
JST Sales America Inc.
198,512
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.23564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.130" (3.30mm)--0.217" (5.51mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
DF13-4P-1.25H
DF13-4P-1.25H(21)
CONN HEADER SMD R/A 4POS 1.25MM
Hirose Electric Co Ltd
17,113
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.23785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.142" (3.60mm)SquareTin-TinBrassPolyamide (PA), NylonBoard Guide, Solder Retention-35°C ~ 85°C-UL94 V-0Beige1A150V
BM02B-ACHSS-GAN-TF(LF)(SN)
BM02B-ACHSS-GAN-TF
CONN HEADER SMD R/A 2POS 1.2MM
JST Sales America Inc.
212,715
In Stock
1 : £0.47000
Cut Tape (CT)
4,500 : £0.21963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
SM02(8.0)B-BHS-1-TB(LF)(SN)
SM02(8.0)B-BHS-1-TB
CONN HEADER SMD R/A 2POS 8MM
JST Sales America Inc.
38,411
In Stock
1 : £0.47000
Cut Tape (CT)
1,000 : £0.24173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.315" (8.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.126" (3.20mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A600V
5015680307
5015680307
CONN HEADER SMD R/A 3POS 1MM
Molex
2,162
In Stock
1 : £0.47000
Cut Tape (CT)
1,700 : £0.24512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
SM04B-SRSS-TB(LF)(SN)
SM04B-SRSS-TB
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
104,608
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.22269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM03(4.0)B-BHS-1-TB(LF)(SN)
SM03(4.0)B-BHS-1-TB
CONN HEADER SMD R/A 2POS 4MM
JST Sales America Inc.
17,644
In Stock
1 : £0.48000
Cut Tape (CT)
1,000 : £0.24616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.157" (4.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.126" (3.20mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A600V
501568-0407
5015680407
CONN HEADER SMD R/A 4POS 1MM
Molex
48,736
In Stock
1 : £0.49000
Cut Tape (CT)
1,700 : £0.25923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
292228-4
292228-4
CONN HEADER SMD R/A 4POS 1.5MM
TE Connectivity AMP Connectors
13,764
In Stock
1 : £0.64000
Cut Tape (CT)
700 : £0.45877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock0.094" (2.40mm)--0.193" (4.90mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T, Glass FilledSolder Retention-30°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge50VAC
BM02B-ACHSS-GAN-TF(LF)(SN)
BM02B-ACHSS-GAN-ETF
CONN HEADER SMD R/A 2POS 1.2MM
JST Sales America Inc.
70,875
In Stock
1 : £0.49000
Cut Tape (CT)
4,500 : £0.22896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
sm02b-surs-tf(lf)(sn)
SM02B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 2POS 0.8MM
JST Sales America Inc.
65,884
In Stock
1 : £0.50000
Cut Tape (CT)
3,500 : £0.23569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
DF3xx-2P-2H(xx)
DF3EA-2P-2H(21)
CONN HEADER SMD R/A 2POS 2MM
Hirose Electric Co Ltd
25,846
In Stock
1 : £0.50000
Cut Tape (CT)
1,000 : £0.23785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.220" (5.60mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonSolder Retention-55°C ~ 105°C-UL94 V-0BeigeVaries by Wire Gauge250VAC
SM08B-GHS-TB(LF)(SN)
SM08B-GHS-TB
CONN HEADER SMD R/A 8POS 1.25MM
JST Sales America Inc.
1,897
In Stock
1 : £0.51000
Cut Tape (CT)
2,500 : £0.23757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)81-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
S3B-ZR-SM3A-TF
S3B-ZR-SM4A-TF
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
48,649
In Stock
1 : £0.52000
Cut Tape (CT)
1,000 : £0.26604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
60,228
In Stock
24,000
Factory
1 : £0.52000
Cut Tape (CT)
3,000 : £0.26668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
Showing
of 26,377

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.