Molex Headers, Male Pins

Results: 24,403
Series
-*1041831042121510111510631840200502217063217064309934787
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedInterposerPlugReceptacle
Contact Type
-Center Strip ContactFemale SocketFemale Socket; Male PinMale BladeMale Blade; Male PinMale PinMale Pin, PowerNon-GenderedOuter Shroud ContactTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.071" (1.80mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)
Number of Positions
12345678910 (6 + 4 Power)1011
Number of Rows
123456-
Row Spacing - Mating
0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)0.065" (1.65mm)0.076" (1.92mm)0.079" (2.00mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)0.105" (2.66mm)
Number of Positions Loaded
123456789101112
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountBoard Edge, Through Hole, Right AnglePanel MountPanel Mount, Snap-In; Through HolePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderScrewSolderThrough Hole
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-PullSwing LockThreaded
Contact Length - Mating
0.020" (0.51mm)0.041" (1.04mm)0.042" (1.06mm)0.055" (1.40mm)0.065" (1.65mm)0.075" (1.90mm)0.081" (2.05mm)0.083" (2.10mm)0.085" (2.15mm)0.089" (2.25mm)0.098" (2.50mm)0.102" (2.60mm)
Contact Length - Post
0.012" (0.30mm)0.020" (0.51mm)0.041" (1.04mm)0.047" (1.20mm)0.051" (1.30mm)0.053" (1.35mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.063" (1.60mm)0.067" (1.70mm)0.070" (1.78mm)
Overall Contact Length
0.210" (5.33mm)0.283" (7.20mm)0.295" (7.49mm)0.319" (8.10mm)0.323" (8.20mm)0.327" (8.30mm)0.331" (8.40mm)0.335" (8.51mm)0.343" (8.70mm)0.350" (8.89mm)0.354" (9.00mm)0.356" (9.05mm)
Insulation Height
0.047" (1.20mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.073" (1.85mm)0.079" (2.00mm)0.082" (2.08mm)0.083" (2.10mm)0.090" (2.29mm)0.091" (2.30mm)0.093" (2.38mm)
Contact Shape
-CircularCircular, RectangularCircular, SquareRectangularRectangular, SquareSquare
Contact Finish - Mating
-GoldNickelPalladium-NickelSilverTinTin-BismuthTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)8.00µin (0.203µm)10.0µin (0.25µm)13.8µin (0.35µm)15.0µin (0.38µm)
Contact Finish - Post
-GoldSilverTinTin-BismuthTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassCartridge BrassCopper AlloyCopper Zirconium AlloyCopperModified Tin/Brass AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board Guide, Pick and PlaceBlind Mating, Board Guide, Pick and Place, Solder RetentionBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Mounting FlangeBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Keying Slot
Operating Temperature
-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-25°C ~ 130°C-25°C ~ 85°C
Ingress Protection
-IEC IP50IP67 - Dust Tight, WaterproofIP67IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-1UL94 V-2
Insulation Color
-BeigeBlackBlack, Brown, GrayBlack, GrayBlueBlue, GreenBrownGrayGreenIvoryNaturalOrangePink
Current Rating (Amps)
1A per Contact1A1.2A1.5A per Contact1.5A2A per Contact2A2.4A2.5A per Contact2.5A3A per Contact3A
Voltage Rating
5V12V13V13VDC14V14VAC/DC14VDC30VAC/DC32V36V50V50VAC/DC
Stocking Options
Environmental Options
Media
Marketplace Product
24,403Results
Applied FiltersRemove All

Showing
of 24,403
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
188,192
In Stock
1 : £0.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
49,225
In Stock
1 : £0.18000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
31,684
In Stock
1 : £0.20000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
53253-0270
0532530270
CONN HEADER VERT 2POS 2MM
Molex
9,608
In Stock
1 : £0.21000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HoleSolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
79,420
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022032021
0022032021
CONN HEADER VERT 2POS 2.54MM
Molex
48,506
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
40,004
In Stock
1 : £0.21000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0022272021
0022272021
CONN HEADER VERT 2POS 2.54MM
Molex
75,431
In Stock
1 : £0.24000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
98,932
In Stock
1 : £0.27000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
59,036
In Stock
1 : £0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-03-2031
0022032031
CONN HEADER VERT 3POS 2.54MM
Molex
58,675
In Stock
1 : £0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
26-60-4020
0026604020
CONN HEADER VERT 2POS 3.96MM
Molex
116,512
In Stock
89,100
Factory
1 : £0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
53048-0210
0530480210
CONN HEADER R/A 2POS 1.25MM
Molex
150,484
In Stock
1 : £0.30000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
0781710002
0781710002
CONN HEADER SMD 2POS 1.2MM
Molex
161,972
In Stock
1 : £0.31000
Cut Tape (CT)
4,500 : £0.13249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
26-60-4030
0026604030
CONN HEADER VERT 3POS 3.96MM
Molex
67,227
In Stock
1 : £0.31000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
02-05-3021
0022053021
CONN HEADER R/A 2POS 2.54MM
Molex
51,180
In Stock
17,100
Factory
1 : £0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
22-23-2051
0022232051
CONN HEADER VERT 5POS 2.54MM
Molex
17,633
In Stock
45,600
Factory
1 : £0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0781710003
0781710003
CONN HEADER SMD 3POS 1.2MM
Molex
67,605
In Stock
1 : £0.33000
Cut Tape (CT)
4,500 : £0.14351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
35362-0410, 35362-0450
0353620450
CONN HEADER VERT 4POS 2MM
Molex
47,882
In Stock
1 : £0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
35363-0310, 35363-0360
0353630360
CONN HEADER R/A 3POS 2MM
Molex
69,879
In Stock
1 : £0.34000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.126" (3.20mm)-0.217" (5.51mm)SquareTin78.7µin (2.00µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
53048-0410
0530480410
CONN HEADER R/A 4POS 1.25MM
Molex
53,347
In Stock
1 : £0.34000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
0781710005
0781710005
CONN HEADER SMD 5POS 1.2MM
Molex
34,575
In Stock
1 : £0.34000
Cut Tape (CT)
4,500 : £0.16085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
22-11-2022
0022112022
CONN HEADER VERT 2POS 2.54MM
Molex
31,074
In Stock
1 : £0.34000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareGold20.0µin (0.51µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0022272031
0022272031
CONN HEADER VERT 3POS 2.54MM
Molex
145,104
In Stock
1 : £0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
2026560021
2026560021
CONN HEADER SMD 2POS 1.2MM
Molex
66,616
In Stock
1 : £0.36000
Cut Tape (CT)
4,500 : £0.16841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock0.042" (1.06mm)--0.047" (1.20mm)RectangularGold3.90µin (0.099µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Black1.5A50V
Showing
of 24,403

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.