Harwin Inc. Headers, Male Pins

Results: 5,181
Series
-*Archer KontrolArcher M50Archer M52DatamateDatamate CoaxDatamate J-TekDatamate L-TekDatamate Mix-TekDatamate S-TekGecko
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttablePlug
Contact Type
-Female SocketMale PinMale Pin, CoaxialMale Pin, Power
Pitch - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.157" (4.00mm)0.165" (4.20mm)0.335" (8.50mm)-
Number of Positions
12 (Coax)234 (2 + 2 Coax)4 (2 + 2 Power)4 (Coax)4 (Power)45 (2 + 3 Power)56 (2 + 4 Power)
Number of Rows
123-
Row Spacing - Mating
0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.118" (3.00mm)0.165" (4.20mm)-
Number of Positions Loaded
2-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 4 WallUnshrouded
Mounting Type
-Surface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLocking RampPush-InPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.059" (1.50mm)0.071" (1.80mm)0.094" (2.40mm)0.118" (3.00mm)0.120" (3.05mm)0.126" (3.20mm)0.138" (3.50mm)0.150" (3.81mm)0.154" (3.91mm)0.157" (4.00mm)0.165" (4.20mm)0.197" (5.00mm)
Contact Length - Post
0.079" (2.00mm)0.083" (2.11mm)0.091" (2.30mm)0.094" (2.40mm)0.106" (2.69mm)0.107" (2.71mm)0.110" (2.79mm)0.116" (2.95mm)0.118" (3.00mm)0.122" (3.10mm)0.126" (3.20mm)0.128" (3.25mm)
Overall Contact Length
0.228" (5.80mm)0.248" (6.30mm)0.287" (7.30mm)0.302" (7.67mm)0.315" (8.00mm)0.331" (8.40mm)0.346" (8.80mm)0.348" (8.85mm)0.351" (8.92mm)0.374" (9.50mm)0.394" (10.00mm)0.445" (11.30mm)
Insulation Height
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)0.114" (2.90mm)0.118" (3.00mm)0.134" (3.40mm)0.136" (3.46mm)0.142" (3.60mm)0.156" (3.96mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-GoldTin
Contact Finish Thickness - Mating
1.00µin (0.025µm)3.00µin (0.076µm)3.15µin (0.080µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)29.5µin (0.75µm)30.0µin (0.76µm)78.7µin (2.00µm)80.0µin (2.03µm)118.1µin (3.00µm)-Flash
Contact Finish - Post
-GoldTinTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Phosphor BronzeBrassBrass, Phosphor BronzeCopper AlloyCopper Alloy, Phosphor BronzeCopperPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreeNylonPlasticPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA4T), Nylon 4T, Glass FilledPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
-Backshell, Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, ShieldedBoard GuideBoard Guide, Mating FlangeBoard Guide, Mating Flange, Mating HardwareBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, Solder RetentionBoard LockBoard Lock, Keying Slot, Pick and PlaceBoard Lock, Pick and PlaceJackscrews, Keying Slot, Mating Flange
Operating Temperature
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
-BlackCreamGreenNatural
Current Rating (Amps)
1A per Contact1A1.2A1.5A per Contact1.75A per Contact1.75A2A per Contact2A2A, 10A2.2A per Contact2.2A2.2A, 20A
Voltage Rating
50V50VAC/DC100V100VAC120V120VAC/DC125V150V180V250V250VAC/DC450V450VAC/DC500V
Stocking Options
Environmental Options
Media
Marketplace Product
5,181Results
Applied FiltersRemove All

Showing
of 5,181
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M20-9xx0246
M20-9990246
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
124,730
In Stock
1 : £0.11000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9990245
M20-9990245
CONN HEADER VERT 2POS 2.54MM
Harwin Inc.
92,886
In Stock
1 : £0.15000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareGold--BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M20-9xxxx46
M20-9990546
CONN HEADER VERT 5POS 2.54MM
Harwin Inc.
90,411
In Stock
1 : £0.20000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M22 Series
M22-2010305
CONN HEADER VERT 3POS 2MM
Harwin Inc.
49,859
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.134" (3.40mm)0.331" (8.40mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--55°C ~ 105°C-UL94 V-0Black1A per Contact-
M20-9xx0346 Dual
M20-9980346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
10,818
In Stock
1 : £0.24000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M22-5320205
M22-5320205
CONN HEADER SMD 4POS 2MM
Harwin Inc.
5,037
In Stock
1 : £0.59000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.138" (3.50mm)--0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
Archer M50 Series
M50-3630342R
CONN HEADER SMD 3POS 1.27MM
Harwin Inc.
4,039
In Stock
1 : £0.59000
Cut Tape (CT)
800 : £0.35465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9TPick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact-
M22-2511005
M22-2511005
CONN HEADER VERT 10POS 2MM
Harwin Inc.
18,048
In Stock
1 : £0.63000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)101-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.091" (2.30mm)0.287" (7.30mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-3500542
M50-3500542
CONN HEADER VERT 10POS 1.27MM
Harwin Inc.
6,348
In Stock
1 : £1.12000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-3600542
M50-3600542
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
10,503
In Stock
1 : £1.15000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M20 Series SMTRA xx pos
M20-8890845R
CONN HEADER SMD R/A 8POS 2.54MM
Harwin Inc.
17,933
In Stock
1 : £1.21000
Cut Tape (CT)
500 : £0.77996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableUnshroudedSurface Mount, Right AngleSolderPush-Pull0.236" (6.00mm)--0.098" (2.50mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9T, Glass Filled--40°C ~ 105°C-UL94 V-0Black3A per Contact-
M50-3600542R
M50-3600542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
38,153
In Stock
1 : £1.26000
Cut Tape (CT)
800 : £0.79536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
ArcherM50_10-pos_unshrouded
M50-3610542R
CONN HEADER SMD 10POS 1.27MM
Harwin Inc.
6,780
In Stock
1 : £1.32000
Cut Tape (CT)
700 : £0.85754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold1.00µin (0.025µm)TinBrassThermoplasticBoard Guide, Pick and Place-55°C ~ 105°C-UL94 V-0Black1A250V
M50-3900542
M50-3900542
CONN HEADER R/A 10POS 1.27MM
Harwin Inc.
6,483
In Stock
1 : £1.39000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-3901042
M50-3901042
CONN HEADER R/A 20POS 1.27MM
Harwin Inc.
6,500
In Stock
1 : £2.31000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
M80-8 SERIES
M80-8770222
CONN HEADER VERT 2POS 2MM
Harwin Inc.
2,027
In Stock
1 : £2.55000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)Tin-LeadPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-8820242
M80-8820242
CONN HEADER VERT 2POS 2MM
Harwin Inc.
7,117
In Stock
1 : £2.93000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-8820342
M80-8820342
CONN HEADER VERT 3POS 2MM
Harwin Inc.
3,193
In Stock
1 : £3.05000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-8420242
M80-8420242
CONN HEADER R/A 2POS 2MM
Harwin Inc.
2,205
In Stock
1 : £3.10000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.118" (3.00mm)-0.156" (3.96mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledStrain Relief Clips-55°C ~ 125°C-UL94 V-0Black2.2A120V
M80-8820442
M80-8820442
CONN HEADER VERT 4POS 2MM
Harwin Inc.
2,461
In Stock
1 : £3.16000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-8150422
M80-8670422
CONN HEADER VERT 4POS 2MM
Harwin Inc.
850
In Stock
1 : £3.21000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)Tin-LeadPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-8820542
M80-8820542
CONN HEADER VERT 5POS 2MM
Harwin Inc.
1,632
In Stock
1 : £3.25000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)51-AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
M80-8420442
M80-8420442
CONN HEADER R/A 4POS 2MM
Harwin Inc.
9,898
In Stock
1 : £3.28000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.118" (3.00mm)-0.156" (3.96mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledStrain Relief Clips-55°C ~ 125°C-UL94 V-0Black2.2A120V
M50-3602042
M50-3602042
CONN HEADER SMD 40POS 1.27MM
Harwin Inc.
1,940
In Stock
1 : £3.28000
Bulk
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)4020.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A-
M80-8670622
M80-8670622
CONN HEADER VERT 6POS 2MM
Harwin Inc.
1,248
In Stock
1 : £3.40000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock-0.118" (3.00mm)-0.219" (5.56mm)CircularGold29.5µin (0.75µm)Tin-LeadPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black2.2A800V
Showing
of 5,181

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.