Board to Cable/Wire Headers, Male Pins

Results: 58,440
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PositronicAmphenol Sine Systems CorpAssmann WSW ComponentsBelden Inc.
Series
-.025.040 Multilock0.5008SH10114828101148291011483010114831101167801011678210116785
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedHeader, Reverse PinHeader, Stackable (2)InsertPlugPlug, CradleReceptacleReceptacle, Reverse PinSocket
Contact Type
-Center Strip ContactFemale SocketFemale Socket, Coaxial; Male Pin, PowerFemale Socket; Male PinMale BladeMale Blade; Male PinMale PinMale Pin, CoaxialMale Pin, PowerNon-GenderedOuter Shroud ContactTab
Pitch - Mating
0.004" (0.10mm)0.016" (0.40mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.030" (0.75mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)
Number of Positions
12 (1 Coax + 1 Power)2 (Power)22, 22, 434 (2 + 1 Power + 1 Ground)4 (2 + 2 Coax)4 (2 + 2 Power)4 (2 Coax + 2 Power)4 (Power)
Number of Rows
122, 33456910-
Row Spacing - Mating
0.030" (0.76mm)0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.065" (1.65mm)0.071" (1.80mm)0.073" (1.85mm)0.076" (1.92mm)
Number of Positions Loaded
123456789101112
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountBoard Edge, Through Hole, Right AnglePanel MountPanel Mount, Snap-In; Through HolePanel Mount, Snap-In; Through Hole, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through BoardSurface Mount, Through Hole
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderScrewSolder CupSolderThrough HoleWire Wrap
Fastening Type
-Detent LockEjectorFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLever LockLocking RampPush-InPush-PullPush-Turn Lock
Contact Length - Mating
0.020" (0.51mm)0.041" (1.04mm)0.042" (1.06mm)0.055" (1.40mm)0.060" (1.52mm)0.069" (1.75mm)0.079" (2.00mm)0.081" (2.05mm)0.083" (2.10mm)0.083" (2.11mm)0.084" (2.13mm)0.085" (2.15mm)
Contact Length - Post
0.012" (0.30mm)0.020" (0.51mm)0.030" (0.76mm)0.031" (0.80mm)0.040" (1.02mm)0.041" (1.04mm)0.047" (1.20mm)0.051" (1.30mm)0.053" (1.35mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)
Overall Contact Length
0.122" (3.10mm)0.138" (3.50mm)0.209" (5.30mm)0.232" (5.90mm)0.255" (6.48mm)0.256" (6.50mm)0.283" (7.20mm)0.291" (7.40mm)0.295" (7.49mm)0.300" (7.62mm)0.302" (7.67mm)0.307" (7.80mm)
Insulation Height
0.040" (1.02mm)0.047" (1.20mm)0.055" (1.40mm)0.056" (1.43mm)0.057" (1.45mm)0.059" (1.50mm)0.063" (1.60mm)0.065" (1.65mm)0.067" (1.70mm)0.069" (1.75mm)0.070" (1.78mm)0.071" (1.80mm)
Contact Shape
-CircularCircular, RectangularRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold, TinGold-PalladiumNickelPalladiumPalladium-NickelSilverTinTin-BismuthTin-Copper
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldGold, GXT™NickelSilverSolder PlatedTin or Tin-AlloyTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBrass AlloyBrassBrass, NickelBrass, Phosphor BronzeBronzeCartridge BrassCopper AlloyCopper Alloy, Phosphor BronzeCopper Magnesium AlloyCopper TinCopper Zinc
Insulation Material
-Aluminum AlloyDiallyl Phthalate (DAP)Diallyl Phthalate (DAP), Glass FilledHTN, Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), Nylon
Features
-Backshell, Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, ShieldedBlind MatingBlind Mating, Board GuideBlind Mating, Board Guide, Pick and PlaceBlind Mating, Board Guide, Pick and Place, Solder RetentionBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Keying SlotBoard Guide, Board Lock, Mounting FlangeBoard Guide, Board Lock, Potting Wall, Sealed
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-55°C ~ 85°C
Ingress Protection
-Dust Tight, WaterproofIEC IP50IP20IP40IP67 - Dust Tight, WaterproofIP67IP67, IP69KIP67/IP69K - Dust Tight, Water Resistant, WaterproofIP67/IP6K9KIP68IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP6K9KIP69K
Material Flammability Rating
-UL VW-1UL94 HBUL94 V-0UL94 V-2
Insulation Color
-AquaBeigeBlackBlack, Brown, GrayBlack, GrayBlack, RedBlueBlue, GreenBrownCreamGray
Current Rating (Amps)
0.2A0.2A, 0.5A0.5A500mA0.7A0.75A1A (AC/DC)1A (DC)1A per Contact1A1.2A1.25A
Voltage Rating
5V12V12VDC13V13.5V14V14VAC/DC14VDC24V24VDC29.9VAC/DC30V
Stocking Options
Environmental Options
Media
Marketplace Product
58,440Results
Applied FiltersRemove All

Showing
of 58,440
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B2B-EH-A
B2B-EH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
375,418
In Stock
1 : £0.11000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HolePress-Fit, SolderFriction Lock0.130" (3.30mm)0.126" (3.20mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
B2B-XH-A(LF)(SN)
B2B-XH-A
CONN HEADER VERT 2POS 2.5MM
JST Sales America Inc.
984,641
In Stock
1 : £0.12000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
S2B-PH-K-S
S2B-PH-K-S
CONN HEADER R/A 2POS 2MM
JST Sales America Inc.
2,262,280
In Stock
1 : £0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AnglePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)-0.189" (4.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
640445-2, 644752-2
640445-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
63,727
In Stock
1 : £0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
640456-2, 640454-2
640456-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
57,192
In Stock
1 : £0.13000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
33,394
In Stock
1 : £0.14000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White1A per Contact125V
B2B-PH-K-S
B2B-PH-K-S
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
910,088
In Stock
1 : £0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
B3B-ZR
B3B-ZR
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
50,552
In Stock
1 : £0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
B2B-ZR
B2B-ZR
CONN HEADER VERT 2POS 1.5MM
JST Sales America Inc.
35,036
In Stock
1 : £0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
B3B-XH-A(LF)(SN)
B3B-XH-A
CONN HEADER VERT 3POS 2.5MM
JST Sales America Inc.
182,184
In Stock
1 : £0.16000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
56,309
In Stock
1 : £0.16000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
51,010
In Stock
1 : £0.16000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B2P-VH
B2P-VH
CONN HEADER VERT 2POS 3.96MM
JST Sales America Inc.
39,728
In Stock
1 : £0.16000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
640456-3, 640454-3
640454-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolder-0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
319,023
In Stock
1 : £0.18000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640445-2, 644752-2
644752-2
CONN HEADER VERT 2POS 3.96MM
TE Connectivity AMP Connectors
279,681
In Stock
1 : £0.18000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.175" (4.45mm)0.700" (17.78mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
51,554
In Stock
1 : £0.18000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0022035025
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
35,938
In Stock
1 : £0.20000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
640445-3, 644752-3
640445-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
52,812
In Stock
1 : £0.20000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
53253-0270
0532530270
CONN HEADER VERT 2POS 2MM
Molex
18,306
In Stock
1 : £0.20000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HoleSolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
B3P-VH
B3P-VH
CONN HEADER VERT 3POS 3.96MM
JST Sales America Inc.
434,591
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
B02B-PASK-1(LF)(SN), B02B-PASK(LF)(SN)
B02B-PASK-1
CONN HEADER VERT 2POS 2MM
JST Sales America Inc.
362,687
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
640445-4, 644752-4
640445-4
CONN HEADER VERT 4POS 3.96MM
TE Connectivity AMP Connectors
47,509
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
B5B-XH-A(LF)(SN)
B5B-XH-A
CONN HEADER VERT 5POS 2.5MM
JST Sales America Inc.
4,478
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)51-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
2,210
In Stock
1 : £0.21000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
Showing
of 58,440

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.