6 Headers, Male Pins

Results: 20,300
Manufacturer
3MAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Sine Systems CorpAssmann WSW ComponentsCNC TechCvilux USAEDAC Inc.GCTGreenconnHARTING
Series
-08SH101148281011482910114830101148311011680010116803125SH1401510631512
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
-Center Strip ContactFemale SocketFemale Socket; Male PinMale BladeMale PinMale Pin, CoaxialMale Pin, PowerOuter Shroud ContactTab
Pitch - Mating
0.024" (0.60mm)0.025" (0.64mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.067" (1.70mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)
Number of Rows
1236-
Row Spacing - Mating
0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.057" (1.45mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.096" (2.43mm)0.098" (2.50mm)
Number of Positions Loaded
234569-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountBoard Edge, Through Hole, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through BoardSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLever LockLocking RampPush-PullPush-Turn LockScrew LockSwing Lock
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.013" (0.33mm)
Overall Contact Length
0.083" (2.10mm)0.098" (2.48mm)0.110" (2.80mm)0.118" (3.00mm)0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.232" (5.90mm)
Insulation Height
0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.056" (1.43mm)0.057" (1.45mm)0.059" (1.50mm)0.060" (1.52mm)0.065" (1.65mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold-PalladiumNickelPalladium-NickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldGold, GXT™NickelSilverTin or Tin-AlloyTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBrass AlloyBrassBrass, NickelBronzeCartridge BrassCopper AlloyCopper ZincCopper Zirconium AlloyCopperModified Tin/Brass AlloyNickel
Insulation Material
-Diallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreeNylonPlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen Free
Features
-Backshell, Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware, ShieldedBlind MatingBlind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Potting Wall, SealedBoard Guide, Board Lock, SealedBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and PlaceBoard Guide, Ground Pin
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 130°C
Ingress Protection
-Dust Tight, WaterproofIP20IP40IP67 - Dust Tight, WaterproofIP67IP68IP68/IP69K - Dust Tight, Water Resistant, WaterproofIP68/IP6K9KWaterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-1UL94 V-2
Insulation Color
-BeigeBlackBlack, RedBlueBrownCreamGrayGreenIvoryNaturalOrangeRedTan
Current Rating (Amps)
0.2A0.2A, 0.5A0.5A per Contact0.5A500mA0.7A1A (AC/DC)1A per Contact1A1.2A1.25A1.5A per Contact
Voltage Rating
12V12VDC13.5V14VAC/DC14VDC24VDC30V30VAC30VAC/DC32V36V40V
Stocking Options
Environmental Options
Media
Marketplace Product
20,300Results
Applied FiltersRemove All

Showing
of 20,300
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
B6B-XH-A(LF)(SN)
B6B-XH-A
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
155,005
In Stock
1 : £0.24000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
M20-9xx0346 Dual
M20-9980346
CONN HEADER VERT 6POS 2.54MM
Harwin Inc.
10,818
In Stock
1 : £0.24000
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.118" (3.00mm)0.460" (11.68mm)0.100" (2.54mm)SquareTin-TinBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A per Contact-
B6B-XH-AM(LF)(SN)
B6B-XH-AM
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
33,976
In Stock
1 : £0.25000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6Board Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
61300611121
61300611121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
14,548
In Stock
1 : £0.27000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
B6B-PH-K-S
B6B-PH-K-S
CONN HEADER VERT 6POS 2MM
JST Sales America Inc.
56,579
In Stock
1 : £0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock0.130" (3.30mm)0.134" (3.40mm)0.333" (8.45mm)0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural2A100V
31,045
In Stock
1 : £0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock-0.118" (3.00mm)-0.256" (6.50mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Gray3A per Contact50V
640456-6, 640454-6
640456-6
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
113,411
In Stock
1 : £0.30000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
640445-6, 644752-6
640445-6
CONN HEADER VERT 6POS 3.96MM
TE Connectivity AMP Connectors
72,790
In Stock
1 : £0.32000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
B6P-VH
B6P-VH
CONN HEADER VERT 6POS 3.96MM
JST Sales America Inc.
104,281
In Stock
1 : £0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
0022232061
0022232061
CONN HEADER VERT 6POS 2.54MM
Molex
29,911
In Stock
1 : £0.35000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
18,556
In Stock
1 : £0.35000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)0.299" (7.60mm)0.260" (6.60mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--30°C ~ 85°C-UL94 V-0Black2A250V
B06B-XASK-1(LF)(SN)
B06B-XASK-1
CONN HEADER VERT 6POS 2.5MM
JST Sales America Inc.
92,222
In Stock
1 : £0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
PicoBlade 53047
0530470610
CONN HEADER VERT 6POS 1.25MM
Molex
42,599
In Stock
1 : £0.38000
Bulk
Bulk
ActiveHeaderMale Blade0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0781715006
0781715006
CONN HEADER SMD 6POS 1.2MM
Molex
31,190
In Stock
1 : £0.38000
Cut Tape (CT)
4,500 : £0.17456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyPolyamide (PA46), Nylon 4/6Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
GRPB032VWVN-RC
GRPB032VWVN-RC
CONN HEADER VERT 6POS 1.27MM
Sullins Connector Solutions
29,603
In Stock
1 : £0.38000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPB061VWVN-RC
GRPB061VWVN-RC
CONN HEADER VERT 6POS 1.27MM
Sullins Connector Solutions
20,005
In Stock
1 : £0.38000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
61200621621
61200621621
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
16,643
In Stock
1 : £0.38000
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
b06b-pask-1(lf)(sn)
B06B-PASK-1
CONN HEADER VERT 6POS 2MM
JST Sales America Inc.
72,817
In Stock
1 : £0.40000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)61-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
67997-206HLF
67997-206HLF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
37,135
In Stock
1 : £0.41000
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold or Gold, GXT™15.0µin (0.38µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
14,977
In Stock
1 : £0.43000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
BM06B-GHS-TBT(LF)(SN)
BM06B-GHS-TBT
CONN HEADER SMD 6POS 1.25MM
JST Sales America Inc.
6,043
In Stock
1 : £0.43000
Cut Tape (CT)
2,500 : £0.20291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
61300621121
61300621121
CONN HEADER VERT 6POS 2.54MM
Würth Elektronik
3,329
In Stock
1 : £0.45000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
SM06B-GHS-TB(LF)(SN)
SM06B-GHS-TB
CONN HEADER SMD R/A 6POS 1.25MM
JST Sales America Inc.
2,104
In Stock
1 : £0.45000
Cut Tape (CT)
2,500 : £0.21078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
Minitek Pwr 3.0
10127721-061LF
CONN HEADER VERT 6POS 3MM
Amphenol ICC (FCI)
36,770
In Stock
1 : £0.45000
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)620.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.126" (3.20mm)-0.433" (11.00mm)SquareTin100.0µin (2.54µm)TinCopper AlloyThermoplasticBoard Guide-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge600VAC/DC
0022272061
0022272061
CONN HEADER VERT 6POS 2.54MM
Molex
6,925
In Stock
1 : £0.47000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
Showing
of 20,300

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.