4 Headers, Male Pins

Results: 18,601
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAmphenol Sine Systems CorpAmphenol SocapexAssmann WSW ComponentsCNC TechCvilux USA
Series
-08SH1011482810114829101148301011483110116780101167821011680010116803125SH13103B
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageSpoolStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, Bottom EntryHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
-Center Strip ContactFemale SocketFemale Socket; Male PinMale BladeMale PinMale Pin, CoaxialMale Pin, PowerOuter Shroud ContactTab
Pitch - Mating
0.020" (0.50mm)0.024" (0.60mm)0.025" (0.64mm)0.030" (0.75mm)0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.067" (1.70mm)0.070" (1.78mm)
Number of Rows
124-
Row Spacing - Mating
0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.096" (2.43mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions Loaded
234-All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountBoard Edge, Through Hole, Right AnglePanel Mount, Snap-In; Through HolePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through BoardThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-Fit, SolderSolder CupSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject Hooks, ShortLocking RampPush-PullPush-Turn LockSpring LockSwing LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)0.013" (0.33mm)0.014" (0.36mm)
Overall Contact Length
0.083" (2.10mm)0.098" (2.48mm)0.110" (2.80mm)0.118" (3.00mm)0.120" (3.05mm)0.138" (3.50mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)
Insulation Height
0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.040" (1.02mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.056" (1.43mm)0.057" (1.45mm)0.059" (1.50mm)0.060" (1.52mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™NickelPalladium-NickelSilverTinTin-BismuthTin-CopperTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldGold, GXT™NickelSilverTin or Tin-AlloyTinTin-BismuthTin-CopperTin-Lead
Contact Material
-Beryllium CopperBeryllium Copper, Copper AlloyBrass AlloyBrassBrass, NickelBronzeCartridge BrassCopper AlloyCopper ZincCopper Zirconium AlloyCopperModified Tin/Brass AlloyNickel
Insulation Material
-Diallyl Phthalate (DAP)Diallyl Phthalate (DAP), Glass FilledLiquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlasticPlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA), Nylon, Halogen Free
Features
-Blind MatingBlind Mating, Board GuideBlind Mating, Board LockBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Potting Wall, SealedBoard Guide, Board Lock, SealedBoard Guide, Board Lock, ShieldedBoard Guide, Board Lock, Solder RetentionBoard Guide, Glow Wire CompliantBoard Guide, Glow Wire Compliant, Pick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 175°C
Ingress Protection
-Dust Tight, WaterproofIP20IP40IP67 - Dust Tight, WaterproofIP67IP68/IP69K - Dust Tight, Water Resistant, WaterproofWaterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-1UL94 V-2
Insulation Color
-BeigeBlackBlack, RedBlueBrownCreamGrayGreenIvoryNaturalOrangeRedTan
Current Rating (Amps)
0.2A0.2A, 0.5A0.5A0.7A1A (AC/DC)1A per Contact1A1.2A1.5A per Contact1.5A2A (AC/DC)2A (DC)
Voltage Rating
5V12V12VDC14VAC/DC30V30VAC30VAC/DC32V32VAC/DC40V48V50V
Stocking Options
Environmental Options
Media
Marketplace Product
18,601Results
Applied FiltersRemove All

Showing
of 18,601
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
31,543
In Stock
1 : £0.14000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.236" (6.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White1A per Contact125V
61300411121
61300411121
CONN HEADER VERT 4POS 2.54MM
Würth Elektronik
25,720
In Stock
1 : £0.15000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
640456-4
640456-4
CONN HEADER VERT 4POS 2.54MM
TE Connectivity AMP Connectors
47,703
In Stock
1 : £0.17000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B4B-XH-A(LF)(SN)
B4B-XH-A
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
314,442
In Stock
1 : £0.18000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural3A250V
640445-4, 644752-4
640445-4
CONN HEADER VERT 4POS 3.96MM
TE Connectivity AMP Connectors
46,005
In Stock
1 : £0.21000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
640455-4, 640457-4
640457-4
CONN HEADER R/A 4POS 2.54MM
TE Connectivity AMP Connectors
6,927
In Stock
1 : £0.22000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)-0.225" (5.72mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
B4P-VH
B4P-VH
CONN HEADER VERT 4POS 3.96MM
JST Sales America Inc.
220,595
In Stock
1 : £0.25000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
B04B-XASK-1(LF)(SN)
B04B-XASK-1
CONN HEADER VERT 4POS 2.5MM
JST Sales America Inc.
138,817
In Stock
1 : £0.25000
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HolePress-Fit, SolderLocking Ramp-0.134" (3.40mm)-0.346" (8.80mm)CircularTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
0530470410
0530470410
CONN HEADER VERT 4POS 1.25MM
Molex
98,932
In Stock
1 : £0.27000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
59,036
In Stock
1 : £0.28000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
B04B-PASK(LF)(SN), B04B-PASK-1(LF)(SN)
B04B-PASK
CONN HEADER VERT 4POS 2MM
JST Sales America Inc.
30,197
In Stock
1 : £0.29000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
GRPB041VWVN-RC
GRPB041VWVN-RC
CONN HEADER VERT 4POS 1.27MM
Sullins Connector Solutions
10,252
In Stock
1 : £0.29000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
65,200
In Stock
1 : £0.31000
Cut Tape (CT)
500 : £0.19940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolder-0.138" (3.50mm)--0.242" (6.14mm)SquareTin80.0µin (2.03µm)TinBrassPolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural3A250V
35362-0410, 35362-0450
0353620450
CONN HEADER VERT 4POS 2MM
Molex
47,882
In Stock
1 : £0.33000
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
53048-0410
0530480410
CONN HEADER R/A 4POS 1.25MM
Molex
53,347
In Stock
1 : £0.34000
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock-0.091" (2.30mm)-0.138" (3.50mm)RectangularTin-TinPhosphor BronzePolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0NaturalVaries by Wire Gauge125V
20,803
In Stock
1 : £0.35000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
52,705
In Stock
1 : £0.36000
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
0022272041
0022272041
CONN HEADER VERT 4POS 2.54MM
Molex
41,910
In Stock
1 : £0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
0353180420
0353180420
CONN HEADER R/A 4POS 4.2MM
Molex
23,175
In Stock
1 : £0.87000
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp0.208" (5.30mm)0.173" (4.40mm)-0.378" (9.60mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-2Natural--
SM04B-GHS-TB(LF)(SN)
SM04B-GHS-TB
CONN HEADER SMD R/A 4POS 1.25MM
JST Sales America Inc.
22,072
In Stock
1 : £0.36000
Cut Tape (CT)
2,500 : £0.16571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
26-60-4040
0026604040
CONN HEADER VERT 4POS 3.96MM
Molex
144,603
In Stock
27,600
Factory
1 : £0.36000
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.446" (11.33mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0781710004
0781710004
CONN HEADER SMD 4POS 1.2MM
Molex
28,247
In Stock
1 : £0.36000
Cut Tape (CT)
4,500 : £0.15850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
198,682
In Stock
1 : £0.37000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
0559350410
0559350410
CONN HEADER R/A 4POS 2MM
Molex
7,406
In Stock
1 : £0.37000
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderLatch Holder0.144" (3.66mm)0.126" (3.20mm)-0.264" (6.70mm)SquareTin-Tin-Polybutylene Terephthalate (PBT)Board Guide---Natural--
64900421122
64900421122
CONN HEADER VERT 4POS 4.2MM
Würth Elektronik
7,971
In Stock
1 : £0.42000
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6--40°C ~ 105°C-UL94 V-0White8A600V
Showing
of 18,601

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.