0.050" (1.27mm) Headers, Male Pins

Results: 58,281
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol SocapexAssmann WSW ComponentsChip Quik Inc.CNC TechCvilux USADigiGCT
Series
-1000 Box39945281085085285487026A-SL127A-WBPAMPMODU 50/50 Grid
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedPlug
Contact Type
Center Strip ContactFemale SocketMale BladeMale PinTab
Number of Positions
123456789101112
Number of Rows
12346-
Row Spacing - Mating
0.050" (1.27mm)0.065" (1.65mm)0.079" (2.00mm)0.081" (2.06mm)0.100" (2.54mm)0.150" (3.81mm)-
Number of Positions Loaded
123456789101112
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountPanel Mount, Through HoleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Press-FitPress-Fit, SolderSolder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-PullThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.005" (0.13mm)0.008" (0.20mm)0.010" (0.25mm)0.015" (0.38mm)0.020" (0.51mm)0.023" (0.58mm)0.025" (0.64mm)0.027" (0.69mm)0.030" (0.76mm)0.035" (0.89mm)
Contact Length - Post
0.040" (1.02mm)0.041" (1.04mm)0.063" (1.60mm)0.071" (1.80mm)0.075" (1.91mm)0.078" (1.98mm)0.079" (2.00mm)0.080" (2.03mm)0.083" (2.11mm)0.084" (2.13mm)0.085" (2.16mm)0.089" (2.25mm)
Overall Contact Length
0.064" (1.62mm)0.122" (3.10mm)0.189" (4.80mm)0.199" (5.05mm)0.244" (6.20mm)0.248" (6.30mm)0.255" (6.48mm)0.256" (6.50mm)0.265" (6.73mm)0.268" (6.80mm)0.274" (6.96mm)0.281" (7.14mm)
Insulation Height
0.031" (0.80mm)0.034" (0.86mm)0.039" (1.00mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.070" (1.78mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.084" (2.14mm)0.087" (2.20mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™GoldGold, GXT™Palladium-NickelTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.15µin (0.080µm)3.90µin (0.099µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)24.0µin (0.61µm)
Contact Finish - Post
-GoldTin AlloyTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassCartridge BrassCopper AlloyCopper ZincPhosphor Bronze AlloyPhosphor BronzePlastic
Insulation Material
-Diallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4T, Glass FilledPolyamide (PA66), Nylon 6/6, Glass Filled
Features
-Board GuideBoard Guide, Board Lock, End ShroudsBoard Guide, Board Lock, End Shrouds, Pick and PlaceBoard Guide, Board Lock, Keying SlotBoard Guide, End ShroudsBoard Guide, End Shrouds, Keying Shroud, Pick and PlaceBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Mating Guide, Pick and PlaceBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Keying ShroudBoard Guide, Keying Shroud, Pick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BlackBlueBrownGrayNatural
Current Rating (Amps)
0.5A per Contact0.5A500mA0.75A1A (AC/DC)1A (DC)1A per Contact1A1.2A1.4A1.5A per Contact1.7A per Contact
Voltage Rating
12VDC30VAC30VAC/DC36V48V50V50VAC50VAC/DC100V, 150VDC100VAC125V125VAC
Stocking Options
Environmental Options
Media
Marketplace Product
58,281Results
Applied FiltersRemove All

Showing
of 58,281
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
GRPB021VWVN-RC
GRPB021VWVN-RC
CONN HEADER VERT 2POS 1.27MM
Sullins Connector Solutions
67,804
In Stock
1 : £0.20000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPB031VWVN-RC
GRPB031VWVN-RC
CONN HEADER VERT 3POS 1.27MM
Sullins Connector Solutions
37,014
In Stock
1 : £0.22000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
33,104
In Stock
1 : £0.31000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPB051VWVN-RC
GRPB051VWVN-RC
CONN HEADER VERT 5POS 1.27MM
Sullins Connector Solutions
19,813
In Stock
1 : £0.31000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
17,733
In Stock
1 : £0.34000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)41-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
198,903
In Stock
1 : £0.37000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)420.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPB032VWVN-RC
GRPB032VWVN-RC
CONN HEADER VERT 6POS 1.27MM
Sullins Connector Solutions
29,603
In Stock
1 : £0.38000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
GRPB061VWVN-RC
GRPB061VWVN-RC
CONN HEADER VERT 6POS 1.27MM
Sullins Connector Solutions
29,220
In Stock
1 : £0.38000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
101,523
In Stock
1 : £0.48000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
GRPB042VWVN-RC
GRPB042VWVN-RC
CONN HEADER VERT 8POS 1.27MM
Sullins Connector Solutions
8,027
In Stock
1 : £0.51000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
80,733
In Stock
1 : £0.52000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.134" (3.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
11,463
In Stock
1 : £0.52000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)61-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.118" (3.00mm)0.098" (2.50mm)-0.084" (2.14mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
50,449
In Stock
1 : £0.53000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
Minitek 127 20021121 Series 6 Position
20021121-00006C4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
43,873
In Stock
1 : £0.54000
Cut Tape (CT)
600 : £0.33725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
9,574
In Stock
1 : £0.55000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
60,901
In Stock
1 : £0.57000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
GRPB052VWVN-RC
GRPB052VWVN-RC
CONN HEADER VERT 10POS 1.27MM
Sullins Connector Solutions
26,503
In Stock
1 : £0.57000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
Archer M50 Series
M50-3630342R
CONN HEADER SMD 3POS 1.27MM
Harwin Inc.
4,039
In Stock
1 : £0.59000
Cut Tape (CT)
800 : £0.35465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGold-TinBrassPolyamide (PA9T), Nylon 9TPick and Place-40°C ~ 105°C-UL94 V-0Black1A per Contact-
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
31,042
In Stock
1 : £0.60000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
553,382
In Stock
1 : £0.61000
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
20021111-00010T4LF
20021111-00010T4LF
CONN HEADER VERT 10POS 1.27MM
Amphenol ICC (FCI)
33,543
In Stock
1 : £0.62000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.120" (3.05mm)0.091" (2.30mm)0.309" (7.86mm)0.098" (2.50mm)SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplastic--55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
20021121-00008C4LF
20021121-00008C4LF
CONN HEADER SMD 8POS 1.27MM
Amphenol ICC (FCI)
10,206
In Stock
1 : £0.62000
Cut Tape (CT)
600 : £0.38643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
3220-10-0300-00-TR
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
313,851
In Stock
1 : £0.63000
Cut Tape (CT)
700 : £0.41323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A50VAC/DC
13,439
In Stock
1 : £0.67000
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)820.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0300-00-TR
3221-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
71,787
In Stock
1 : £0.74000
Cut Tape (CT)
700 : £0.45599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
Showing
of 58,281

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.