0.039" (1.00mm) Headers, Male Pins

Results: 12,839
Manufacturer
Aces ConnectorsAdafruit Industries LLCAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Assmann WSW ComponentsChip Quik Inc.Cvilux USAGCTGreenconnHarwin Inc.Hirose Electric Co Ltd
Series
-*10116782101167851SH482264822750224502385024653268860
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttablePlugPlug, CradleReceptacleReceptacle, Reverse Pin
Contact Type
Center Strip ContactFemale SocketMale BladeMale PinNon-GenderedOuter Shroud ContactTab
Number of Positions
234567 (5 + 2 Power)789101112
Number of Rows
12-
Row Spacing - Mating
0.039" (1.00mm)0.057" (1.45mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.100" (2.54mm)0.105" (2.66mm)0.220" (5.60mm)-
Number of Positions Loaded
20-All
Style
Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
-Board Edge, Cutout; Surface Mount, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Solder
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLocking RampPush-Pull
Contact Length - Mating
0.055" (1.40mm)0.059" (1.50mm)0.065" (1.65mm)0.069" (1.75mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.086" (2.20mm)0.087" (2.21mm)0.108" (2.75mm)0.114" (2.90mm)0.139" (3.53mm)0.150" (3.81mm)
Contact Length - Post
0.031" (0.80mm)0.047" (1.20mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.11mm)0.092" (2.34mm)0.098" (2.50mm)0.102" (2.60mm)0.118" (3.00mm)-
Overall Contact Length
0.081" (2.05mm)0.197" (5.00mm)0.209" (5.30mm)0.217" (5.51mm)0.228" (5.80mm)0.236" (6.00mm)0.241" (6.13mm)0.244" (6.20mm)0.265" (6.73mm)0.307" (7.80mm)0.315" (8.00mm)-
Insulation Height
0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.057" (1.45mm)0.059" (1.50mm)0.064" (1.63mm)0.065" (1.65mm)0.069" (1.75mm)0.077" (1.95mm)0.087" (2.20mm)0.089" (2.25mm)
Contact Shape
-CircularRectangularSquare
Contact Finish - Mating
-GoldTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)12.0µin (0.30µm)15.0µin (0.38µm)30.0µin (0.76µm)39.4µin (1.00µm)40.0µin (1.02µm)
Contact Finish - Post
-GoldTinTin-CopperTin-Lead
Contact Material
-Brass AlloyBrassCopper AlloyCopperPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePlastic, Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA4T), Nylon 4T, Halogen Free
Features
-Board GuideBoard Guide, Board Lock, End ShroudsBoard Guide, Board Lock, End Shrouds, Pick and PlaceBoard Guide, End ShroudsBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Mounting Flange, ShieldedBoard Guide, Pick and PlaceBoard Guide, Pick and Place, Solder RetentionBoard Guide, ShieldedBoard Guide, Solder RetentionBoard Lock, End Shrouds
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-45°C ~ 105°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 80°C-30°C ~ 85°C-25°C ~ 130°C-25°C ~ 85°C-10°C ~ 60°C
Material Flammability Rating
-UL94 V-0
Insulation Color
-BeigeBlackCreamGrayIvoryNaturalWhite
Current Rating (Amps)
0.5A0.7A0.75A1A (AC/DC)1A per Contact1A1.5A2A2.8A per Contact3.3A per Contact-Varies by Wire Gauge
Voltage Rating
30VAC50V50VAC50VAC/DC60VAC/DC100V100VAC100VAC/DC150V150VDC250VAC250VAC, 353VDC250VAC/DC500VAC
Stocking Options
Environmental Options
Media
Marketplace Product
12,839Results
Applied FiltersRemove All

Showing
of 12,839
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM02B-SRSS-TB(LF)(SN)
BM02B-SRSS-TB
CONN HEADER SMD 2POS 1MM
JST Sales America Inc.
60,464
In Stock
1 : £0.35000
Cut Tape (CT)
1,500 : £0.17736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM02B-SRSS-TB(LF)(SN)
SM02B-SRSS-TB
CONN HEADER SMD R/A 2POS 1MM
JST Sales America Inc.
101,795
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.17156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM03B-SRSS-TB(LF)(SN)
SM03B-SRSS-TB
CONN HEADER SMD R/A 3POS 1MM
JST Sales America Inc.
10,887
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.19137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM03B-SRSS-TB(LF)(SN)
BM03B-SRSS-TB
CONN HEADER SMD 3POS 1MM
JST Sales America Inc.
103,307
In Stock
1 : £0.42000
Cut Tape (CT)
1,500 : £0.20842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5013310207
5013310207
CONN HEADER SMD 2POS 1MM
Molex
77,838
In Stock
1 : £0.45000
Cut Tape (CT)
1,100 : £0.23159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
16,218
In Stock
1 : £0.45000
Cut Tape (CT)
1,700 : £0.23395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
5015680307
5015680307
CONN HEADER SMD R/A 3POS 1MM
Molex
2,202
In Stock
1 : £0.46000
Cut Tape (CT)
1,700 : £0.24231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
SM04B-SRSS-TB(LF)(SN)
SM04B-SRSS-TB
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
115,998
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.22014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
501568-0407
5015680407
CONN HEADER SMD R/A 4POS 1MM
Molex
48,951
In Stock
1 : £0.49000
Cut Tape (CT)
1,700 : £0.25626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
BM04B-SRSS-TB
BM04B-SRSS-TB
CONN HEADER SMD 4POS 1MM
JST Sales America Inc.
224,958
In Stock
1 : £0.49000
Cut Tape (CT)
1,500 : £0.24451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5013310407
5013310407
CONN HEADER SMD 4POS 1MM
Molex
73,940
In Stock
1 : £0.49000
Cut Tape (CT)
1,100 : £0.25288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
501331-0307
5013310307
CONN HEADER SMD 3POS 1MM
Molex
61,917
In Stock
1 : £0.51000
Cut Tape (CT)
1,100 : £0.26124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
60,295
In Stock
24,000
Factory
1 : £0.52000
Cut Tape (CT)
3,000 : £0.26362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
BM02B-SRSS-TBT(LF)(SN)
BM02B-SRSS-TBT
CONN HEADER SMD 2POS 1MM
JST Sales America Inc.
7,919
In Stock
1 : £0.53000
Cut Tape (CT)
1,500 : £0.26775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM05B-SRSS-TB(LF)(SN)
SM05B-SRSS-TB
CONN HEADER SMD R/A 5POS 1MM
JST Sales America Inc.
1,459
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.26023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
BM05B-SRSS-TB(LF)(SN)
BM05B-SRSS-TB
CONN HEADER SMD 5POS 1MM
JST Sales America Inc.
296,173
In Stock
1 : £0.56000
Cut Tape (CT)
1,500 : £0.28240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
501331-0507
5013310507
CONN HEADER SMD 5POS 1MM
Molex
68,995
In Stock
1 : £0.58000
Cut Tape (CT)
1,100 : £0.29846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)51-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
501331-0707
5013310707
CONN HEADER SMD 7POS 1MM
Molex
28,949
In Stock
1 : £0.60000
Cut Tape (CT)
1,100 : £0.33034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
5019400407
5019400407
CONN HEADER SMD 4POS 1MM
Molex
13,107
In Stock
1 : £0.60000
Cut Tape (CT)
1,100 : £0.30644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.213" (5.40mm)SquareTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
501331-0607
5013310607
CONN HEADER SMD 6POS 1MM
Molex
94,095
In Stock
1 : £0.60000
Cut Tape (CT)
1,100 : £0.33097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)61-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
BM04B-SRSS-TB
BM04B-SRSS-TBT
CONN HEADER SMD 4POS 1MM
JST Sales America Inc.
36,903
In Stock
1 : £0.63000
Cut Tape (CT)
1,500 : £0.32571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
6,711
In Stock
1 : £0.63000
Cut Tape (CT)
1,000 : £0.34532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.236" (6.00mm)-Tin-TinCopper AlloyPolyamide (PA), NylonPick and Place Cap, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM04B-NSHSS-TB-(LF)(SN)
SM04B-NSHSS-TB
CONN HEADER SMD R/A 4POS 1MM
JST Sales America Inc.
48,949
In Stock
1 : £0.64000
Cut Tape (CT)
1,500 : £0.33119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.173" (4.40mm)-Tin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
5037630491
5037630491
CONN HEADER SMD R/A 4POS 1MM
Molex
27,124
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.35056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
SM07B-SRSS-TB(LF)(SN)
SM07B-SRSS-TB
CONN HEADER SMD R/A 7POS 1MM
JST Sales America Inc.
22,643
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.32078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)71-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
Showing
of 12,839

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.