Connector Kits

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Kit Type
Values
1617400
1617400
CONN FERRULE SLIDE BOX DIN TYPE
American Electrical Inc.
38
In Stock
337
Factory
1 : £17.87000
Case
-
Case
Active
Ferrule - Wire End
100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter
1617050T
1617050T
CONN FERRULE SLIDE BOX 2WIRE DIN
American Electrical Inc.
52
In Stock
564
Factory
1 : £21.74000
Case
-
Case
Active
Ferrule - Wire End
225 pcs - 50 pcs ea 22 AWG, 20 AWG, 18 AWG, 16 AWG and 25 pcs ea 14 AWG Cable Diameter
Showing
of 2

Connector Kits


Connector kit products consist variably of components needed to assemble a single instance of a specific type of connector, a single instance of a mated pair of a specific connector, or a larger number of components of a specific connector type in an array of sizes or configurations, allowing convenient acquisition of a range of products likely to be useful in development, repair, or similar operations. In some instances, tooling suitable for application of the items in a kit are included.