Configurable Switch Contact Blocks

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Requires
Termination Style
Contact Rating @ Voltage
(Select First, Then Apply Filters) Compatible Series
9001KA1
CONTACT BLOCK SPDT
Schneider Electric
192
In Stock
1 : £25.78000
Box
Box
Active
SPDT
Switch Body
Screw Terminal
-
Schneider Electric, Harmony 9001K, Harmony 9001SK
9001KA2
CONT BL SPST 3A 240V/550MA 125V
Schneider Electric
109
In Stock
1 : £13.05000
Box
Box
Active
SPST-NO
Switch Body
Screw Terminal
3A @ 240VAC, 550mA @ 125VDC
Schneider Electric, Harmony 9001K, Harmony 9001SK
9001KA3
CONT BL SPST 3A 240V/550MA 125V
Schneider Electric
160
In Stock
1 : £13.17000
Box
Box
Active
SPST-NC
Switch Body
Screw Terminal
3A @ 240VAC, 550mA @ 125VDC
Schneider Electric, Harmony 9001K, Harmony 9001SK
9001KA5
CONT BL SPST 3A 240V/550MA 125V
Schneider Electric
1
In Stock
1 : £13.31000
Box
Box
Active
SPST-NC
Switch Body
Screw Terminal
3A @ 240VAC, 550mA @ 125VDC
Schneider Electric, Harmony 9001K, Harmony 9001SK
Showing
of 4

Configurable Switch Contact Blocks


Configurable switches are modular electromechanical switch systems that allow users to assemble a switch to suit their specific needs. The "Contact Block" components for such systems house the electrical contacts that make or break electrical contact, as well as the means by which those contacts are connected to the outside world. Available contact configurations are generally limited to single or double throw types, but are available in a variety of pole counts, normally open and closed configurations, and combinations thereof.