Comparators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
TLC074IN
LM339N
IC COMPARATOR 4 DIFF 14DIP
Texas Instruments
23,248
In Stock
1 : £0.29000
Tube
-
Tube
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
14-DIP (0.300", 7.62mm)
Through Hole
14-PDIP
14-Dip
LM339AN/NOPB
IC COMPARATOR 4 GEN PUR 14DIP
Texas Instruments
2,930
In Stock
1 : £1.39000
Tube
-
Tube
Active
General Purpose
4
Open-Collector
2V ~ 36V, ±1V ~ 18V
2mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-25°C ~ 85°C
14-DIP (0.300", 7.62mm)
Through Hole
14-PDIP
8-DIP
LM393PE3
IC COMPARATOR 2 DIFF 8DIP
Texas Instruments
26,627
In Stock
1 : £0.21000
Tube
-
Tube
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
TLC074IN
LM339AN
IC COMPARATOR 4 DIFF 14DIP
Texas Instruments
3,783
In Stock
1 : £0.30000
Tube
-
Tube
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
3mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
14-DIP (0.300", 7.62mm)
Through Hole
14-PDIP
Showing
of 4

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.