Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
MOS, Open-Collector, Open-Emitter, TTLOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V0.25µA @ 5V
Current - Output (Typ)
20mA-
Current - Quiescent (Max)
2.5mA7.5mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM393DR
IC COMPARATOR 2 DIFF 8SOIC
Texas Instruments
419,301
In Stock
1 : £0.18000
Cut Tape (CT)
2,500 : £0.07270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
5mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
LM311DR
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
75,733
In Stock
1 : £0.21000
Cut Tape (CT)
2,500 : £0.08478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
MOS, Open-Collector, Open-Emitter, TTL
3.5V ~ 30V, ±1.75V ~ 15V
7.5mV @ ±15V
0.25µA @ ±15V
-
7.5mA
-
-
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.