Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,058 In Stock | 1 : £5.34000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 10A | 20mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
8,983 In Stock | 1 : £5.63000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 100 kHz | 10A | 30mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.945" W (34.00mm x 24.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
2,193 In Stock | 1 : £1.80000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 1 kHz | 6A | 30mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
990 In Stock | 1 : £2.21000 Tray | Tray | Active | Power Line | 2 | 350 µH @ 10 kHz | 10A | 8mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
240 In Stock | 1 : £1.49000 Tray | Tray | Active | Power Line | 2 | 1.785 mH @ 10 kHz | 4.3A | 31.8mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.925" L x 0.764" W (23.50mm x 19.40mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
104 In Stock | 1 : £1.59000 Tray | Tray | Active | Power Line | 2 | 600 µH @ 100 kHz | 5A | 27mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
316 In Stock | 1 : £2.36000 Tray | Tray | Active | Power Line | 2 | 2.7 mH @ 1 kHz | 5A | 40mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
132 In Stock | 1 : £2.46000 Tray | Tray | Active | Power Line | 2 | 350 µH @ 10 kHz | 12A | 8mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.630" W (25.00mm x 16.00mm) | 1.004" (25.50mm) | Vertical, 4 PC Pin | |||
144 In Stock | 1 : £2.63000 Tray | Tray | Active | Power Line | 2 | 5.18 mH @ 10 kHz | 4.3A | 56.4mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.925" L x 0.764" W (23.50mm x 19.40mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
176 In Stock | 1 : £3.52000 Tray | Tray | Active | Power Line | 2 | 300 µH @ 1 kHz | 20A | 4mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.945" W (35.00mm x 24.00mm) | 1.339" (34.00mm) | Vertical, 4 PC Pin | |||
176 In Stock | 1 : £3.54000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 100 kHz | 2A | 220mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
156 In Stock | 1 : £3.81000 Tray | Tray | Active | Power Line | 2 | 487.5 µH @ 100 kHz | 20A | 3.6mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.417" L x 0.984" W (36.00mm x 25.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
174 In Stock | 1 : £4.24000 Tray | Tray | Active | Power Line | 2 | 4.4 mH @ 100 kHz | 8A | 25mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.906" W (35.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
200 In Stock | 1 : £4.40000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 100 kHz | 5A | 70mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
221 In Stock | 1 : £4.68000 Tray | Tray | Active | Power Line | 2 | 6 mH @ 10 kHz | 6A | 60mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.984" W (34.00mm x 25.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
642 In Stock | 1 : £5.04000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 5A | 50mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
812 In Stock | 1 : £7.76000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 100 kHz | 10A | 22mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.654" L x 1.142" W (42.00mm x 29.00mm) | 1.732" (44.00mm) | Vertical, 4 PC Pin | |||
143 In Stock | 1 : £1.73000 Tray | Tray | Active | Power Line | 2 | 600 µH @ 100 kHz | 3A | 35mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.689" L x 0.669" W (17.50mm x 17.00mm) | 0.787" (20.00mm) | Vertical, 4 PC Pin | |||
133 In Stock | 1 : £1.87000 Tray | Tray | Active | Power Line | 2 | 7 mH @ 1 kHz | 2A | 110mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
206 In Stock | 1 : £2.00000 Tray | Tray | Active | Power Line | 2 | 2.8 mH @ 10 kHz | 3A | 55mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin | |||
393 In Stock | 1 : £2.21000 Tray | Tray | Active | Power Line | 2 | 6.7 mH @ 100 kHz | 3A | 105mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.945" L x 0.787" W (24.00mm x 20.00mm) | 1.024" (26.00mm) | Vertical, 4 PC Pin | |||
245 In Stock | 1 : £2.66000 Tray | Tray | Active | Power Line | 2 | 11.5 mH @ 10 kHz | 2A | 155mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.606" W (25.00mm x 15.40mm) | 1.083" (27.50mm) | Vertical, 4 PC Pin | |||
116 In Stock | 1 : £2.77000 Tray | Tray | Active | Power Line | 2 | 12 mH @ 10 kHz | 2A | 180mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.945" L x 0.630" W (24.00mm x 16.00mm) | 0.984" (25.00mm) | Vertical, 4 PC Pin | |||
104 In Stock | 1 : £2.82000 Tray | Tray | Active | Power Line | 2 | 200 µH @ 100 kHz | 15A | 6mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
173 In Stock | 1 : £3.19000 Tray | Tray | Active | Power Line | 2 | 5.5 mH @ 100 kHz | 3A | 110mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.984" L x 0.787" W (25.00mm x 20.00mm) | 1.063" (27.00mm) | Vertical, 4 PC Pin |