Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : £3.07000 Bulk | Bulk | Active | Power Line | 2 | 7 mH @ 10 kHz | 5A | 47mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 1.063" W (29.00mm x 27.00mm) | 0.906" (23.00mm) | Horizontal, 4 PC Pin | |||
238 In Stock | 1 : £3.50000 Tray | Tray | Active | Power Line | 2 | 600 µH @ 10 kHz | 15A | 5.3mOhm | 250V | 250V | 25°C ~ 120°C | - | - | - | Through Hole | 1.161" L x 0.906" W (29.50mm x 23.00mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
155 In Stock | 1 : £4.53000 Bulk | Bulk | Active | Power Line | 2 | 800 µH @ 10 kHz | 20A | 4.7mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.378" Dia (35.00mm) | 1.024" (26.00mm) | Horizontal, 4 PC Pin | |||
163 In Stock | 1 : £4.59000 Tray | Tray | Active | Power Line | 2 | 2.4 mH @ 10 kHz | 15A | 11.5mOhm | 500V | 500V | 25°C ~ 120°C | - | - | - | Through Hole | 1.417" L x 1.220" W (36.00mm x 31.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
312 In Stock | 1 : £3.07000 Bulk | Bulk | Active | Power Line | 2 | 25 mH @ 10 kHz | 2A | 200mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 1.063" W (29.00mm x 27.00mm) | 0.906" (23.00mm) | Horizontal, 4 PC Pin | |||
153 In Stock | 1 : £3.45000 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 10 kHz | 6A | - | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 1.063" W (29.00mm x 27.00mm) | 0.906" (23.00mm) | Horizontal, 4 PC Pin | |||
145 In Stock | 1 : £3.56000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 5A | 60mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
156 In Stock | 1 : £6.28000 Bulk | Bulk | Active | Power Line | 2 | 5.5 mH @ 10 kHz | 10.5A | 22mOhm | 500V | 500V | -25°C ~ 120°C | - | - | - | Through Hole | 1.890" Dia (48.00mm) | 1.378" (35.00mm) | Horizontal, 4 PC Pin | |||
160 In Stock | 1 : £9.08000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 10 kHz | 20A | 3.4mOhm | 500V | 500V | 25°C ~ 120°C | - | - | - | Through Hole | 2.165" Dia (55.00mm) | 1.378" (35.00mm) | Horizontal, 4 PC Pin | |||
187 In Stock | 1 : £2.46000 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 3A | - | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
228 In Stock | 1 : £2.76000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 10 kHz | 10A | 9.6mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
177 In Stock | 1 : £3.07000 Bulk | Bulk | Active | Power Line | 2 | 25 mH @ 10 kHz | 2A | 200mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
114 In Stock | 1 : £3.07000 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 3A | - | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 1.063" W (29.00mm x 27.00mm) | 0.906" (23.00mm) | Horizontal, 4 PC Pin | |||
366 In Stock | 1 : £3.45000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 10 kHz | 8A | 15.9mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
200 In Stock | 1 : £3.45000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 10 kHz | 7A | 23mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 1.063" W (29.00mm x 27.00mm) | 0.906" (23.00mm) | Horizontal, 4 PC Pin | |||
186 In Stock | 1 : £3.45000 Bulk | Bulk | Active | Power Line | 2 | 1.5 mH @ 10 kHz | 9A | - | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 1.063" W (29.00mm x 27.00mm) | 0.906" (23.00mm) | Horizontal, 4 PC Pin | |||
180 In Stock | 1 : £3.56000 Bulk | Bulk | Active | Power Line | 2 | 1.5 mH @ 10 kHz | 10A | 12mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
83 In Stock | 1 : £3.45000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 10 kHz | 7A | 23mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
65 In Stock | 1 : £4.53000 Bulk | Bulk | Active | Power Line | 2 | 3.5 mH @ 10 kHz | 10.5A | 17mOhm | 500V | 500V | -25°C ~ 120°C | - | - | - | Through Hole | 1.378" Dia (35.00mm) | 1.024" (26.00mm) | Horizontal, 4 PC Pin | |||
83 In Stock | 1 : £6.36000 Tray | Tray | Active | Power Line | 2 | 1.2 mH @ 10 kHz | 12A | 9.6mOhm | 250V | 250V | 25°C ~ 120°C | - | - | - | Through Hole | 1.535" L x 1.496" W (39.00mm x 38.00mm) | 0.610" (15.50mm) | Horizontal, No Base, 4 PC Pin | |||
70 In Stock | 1 : £8.98000 Bulk | Bulk | Active | Power Line | 2 | 850 µH @ 10 kHz | 35A | 2.6mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 2.087" L x 1.378" W (53.00mm x 35.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
32 In Stock | 1 : £16.86000 Bulk | Bulk | Active | Power Line | 3 | 1 mH @ 10 kHz | 35A | 2.5mOhm | 500V | 500V | -25°C ~ 120°C | - | - | - | Through Hole | - | 2.559" (65.00mm) | Vertical, 6 PC Pin | |||
68 In Stock | 1 : £3.07000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 4A | 66mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 1.142" (29.00mm) | Horizontal, 4 PC Pin | |||
35 In Stock | 1 : £3.56000 Bulk | Bulk | Active | Power Line | 2 | 7.5 mH @ 10 kHz | 6A | 42mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.142" L x 0.906" W (29.00mm x 23.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
81 In Stock | 1 : £4.53000 Bulk | Bulk | Active | Power Line | 2 | 7 mH @ 10 kHz | 7A | 34mOhm | 250V | 250V | -25°C ~ 120°C | - | - | - | Through Hole | - | 1.378" (35.00mm) | Vertical, 4 PC Pin |