Common Mode Chokes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CC2824 Series
CMC 51UH 800MA 2LN 3.8 KOHM SMD
Laird-Signal Integrity Products
458
In Stock
1 : £2.96000
Cut Tape (CT)
1,500 : £1.62065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
3.8 kOhms @ 50 MHz
51 µH @ 100 kHz
800mA
300mOhm
80V
42V
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.217" W (7.50mm x 5.50mm)
0.150" (3.80mm)
Horizontal, 4 Flat Lead
6,656
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.77155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
400 Ohms @ 500 MHz
5 µH @ 100 kHz
1.2A
100mOhm
80V
42V
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.217" W (7.50mm x 5.50mm)
0.150" (3.80mm)
Horizontal, 4 Flat Lead
CC2824 Series
CMC 4.7MH 400MA 2LN 12.3KOHM SMD
Laird-Signal Integrity Products
2,016
In Stock
1 : £4.80000
Cut Tape (CT)
1,500 : £2.77155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
12.3 kOhms @ 2 MHz
4.7 mH @ 10 kHz
400mA
0.55Ohm (Typ)
80V
42V
-40°C ~ 125°C
-
-
-
Surface Mount
0.295" L x 0.217" W (7.50mm x 5.50mm)
0.150" (3.80mm)
Horizontal, 4 Flat Lead
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.