Common Mode Chokes

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Number of Lines
24
Impedance @ Frequency
24 Ohms @ 100 MHz90 Ohms @ 100 MHz
DC Resistance (DCR) (Max)
1Ohm3Ohm3.5Ohm
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)0.079" L x 0.039" W (2.00mm x 1.00mm)
Package / Case
0504 (1210 Metric), 4 Lead0804 (2010 Metric), 8 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SMD-MCZ-Series
MCZ1210CH900L2
CMC 100MA 2LN 90 OHM SMD
TDK Corporation
27,178
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.19002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySignal Line290 Ohms @ 100 MHz100mA3Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
CMC 100MA 2LN 90 OHM SMD
MCZ1210CH900CPTA0G
CMC 100MA 2LN 90 OHM SMD
TDK Corporation
13,683
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.19002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz100mA3.5Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
SMD-MCZ-Series
MCZ1210CH240L2TA0G
CMC 100MA 2LN 24 OHM SMD
TDK Corporation
8,122
In Stock
1 : £0.43000
Cut Tape (CT)
4,000 : £0.19002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line224 Ohms @ 100 MHz100mA1Ohm5V--40°C ~ 85°C---Surface Mount0.049" L x 0.039" W (1.25mm x 1.00mm)0.024" (0.60mm)0504 (1210 Metric), 4 Lead
MCZ2010
MCZ2010CH240L4T000
CMC 100MA 4LN 24 OHM SMD
TDK Corporation
678
In Stock
1 : £0.52000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteSignal Line424 Ohms @ 100 MHz100mA1Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.039" W (2.00mm x 1.00mm)0.024" (0.60mm)0804 (2010 Metric), 8 Lead
MCZ2010
MCZ2010CH240L4TA0G
CMC 100MA 4LN 24 OHM SMD
TDK Corporation
0
In Stock
Check Lead Time
5,000 : £0.22558
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line424 Ohms @ 100 MHz100mA1Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.039" W (2.00mm x 1.00mm)0.024" (0.60mm)0804 (2010 Metric), 8 Lead
MCZ2010
MCZ2010CH900L4TA0G
CMC 100MA 4LN 90 OHM SMD
TDK Corporation
0
In Stock
Check Lead Time
5,000 : £0.22558
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSignal Line490 Ohms @ 100 MHz100mA3Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.039" W (2.00mm x 1.00mm)0.024" (0.60mm)0804 (2010 Metric), 8 Lead
MCZ2010
MCZ2010CH900L4T000
CMC 100MA 4LN 90 OHM SMD
TDK Corporation
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteSignal Line490 Ohms @ 100 MHz100mA3Ohm5V--40°C ~ 85°C---Surface Mount0.079" L x 0.039" W (2.00mm x 1.00mm)0.024" (0.60mm)0804 (2010 Metric), 8 Lead
Showing
of 7

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.