Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135,489 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.29825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 500mA | 300mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
20,985 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.34694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 mH @ 100 kHz | 500mA | 400mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
5,550 In Stock | 1 : £0.63000 Cut Tape (CT) 1,500 : £0.45531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 500mA | 300mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
1,960 In Stock | 1 : £0.63000 Cut Tape (CT) 1,500 : £0.45531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100 µH @ 100 kHz | 500mA | 100mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
166,467 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.29825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 4.7 mH @ 100 kHz | 200mA | 700mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
20,320 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.29825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 11 µH @ 100 kHz | 500mA | 120mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
2,170 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.34694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 470 µH @ 100 kHz | 500mA | 280mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
3,612 In Stock | 1 : £0.63000 Cut Tape (CT) 1,500 : £0.45531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 470 µH @ 100 kHz | 500mA | 280mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
5,005 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.34694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 25 µH @ 100 kHz | 500mA | 200mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
0 In Stock Check Lead Time | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.34694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 mH @ 100 kHz | 300mA | 700mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead |