Common Mode Chokes

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
60 Ohms @ 10 MHz700 Ohms @ 10 MHz1 kOhms @ 10 MHz2 kOhms @ 10 MHz5 kOhms @ 10 MHz
Inductance @ Frequency
1 µH @ 100 kHz11 µH @ 100 kHz22 µH @ 100 kHz51 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
200mA300mA1.2A
DC Resistance (DCR) (Max)
120mOhm800mOhm2.65Ohm3.5Ohm8.9Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SRF4532
SRF4532-510Y
CMC 51UH 200MA 2LN 2KOHM SMD
Bourns Inc.
60,134
In Stock
1 : £0.56000
Cut Tape (CT)
500 : £0.28796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
3.5Ohm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
SRF4532
SRF4532-101Y
CMC 100UH 200MA 2LN 5KOHM SMD
Bourns Inc.
19,912
In Stock
1 : £0.56000
Cut Tape (CT)
500 : £0.28796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5 kOhms @ 10 MHz
100 µH @ 100 kHz
200mA
8.9Ohm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
SRF4532
SRF4532-110Y
CMC 11UH 300MA 2LN 700 OHM SMD
Bourns Inc.
16,012
In Stock
1 : £0.56000
Cut Tape (CT)
500 : £0.28796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
700 Ohms @ 10 MHz
11 µH @ 100 kHz
300mA
800mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
SRF4532
SRF4532-220Y
CMC 22UH 200MA 2LN 1KOHM SMD
Bourns Inc.
15,707
In Stock
1 : £0.56000
Cut Tape (CT)
500 : £0.28796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 10 MHz
22 µH @ 100 kHz
200mA
2.65Ohm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
SRF4532
SRF4532-1R0Y
CMC 1UH 1.2A 2LN 60 OHM SMD
Bourns Inc.
1,536
In Stock
1 : £0.56000
Cut Tape (CT)
500 : £0.28556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
60 Ohms @ 10 MHz
1 µH @ 100 kHz
1.2A
120mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
Showing
of 5

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.