Common Mode Chokes

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
6-UFQFN
CMC 200MA 2LN SMD ESD
STMicroelectronics
184,374
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.16074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.067" L x 0.059" W (1.70mm x 1.50mm)
0.022" (0.55mm)
6-UFQFN
9,669
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.18117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
42,544
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.20024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
-
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.020" (0.50mm)
10-XFDFN
11,083
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.11434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
4Ohm
-
-
-30°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
-
-
-
22,697
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.18265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
2
-
4Ohm
-
-
-30°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.098" L x 0.047" W (2.50mm x 1.20mm)
0.022" (0.55mm)
8-UFDFN
25,292
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.20064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
4
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.018" (0.45mm)
10-UFDFN
0
In Stock
Check Lead Time
1 : £0.40000
Cut Tape (CT)
3,000 : £0.20577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.020" (0.50mm)
10-XFDFN
0
In Stock
Check Lead Time
1 : £0.56000
Cut Tape (CT)
3,000 : £0.28269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
10-UFDFN
10-QFN
CMC 100MA 4LN SMD ESD AEC-Q200
STMicroelectronics
0
In Stock
Check Lead Time
1 : £0.85000
Cut Tape (CT)
3,000 : £0.21495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
4
100mA
5.5Ohm (Typ)
-
-
-55°C ~ 125°C
AEC-Q200
-
TVS Diode ESD Protection
Surface Mount, Wettable Flank
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.031" (0.80mm)
10-WFDFN
0
In Stock
5,000 : £0.11857
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
3
-
4.5Ohm
-
-
-30°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.052" L x 0.033" W (1.33mm x 0.83mm)
0.022" (0.55mm)
6-UFBGA, FCBGA
6-UFDFN
CMC 100MA 2LN SMD ESD
STMicroelectronics
0
In Stock
6,000 : £0.15457
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
2
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.063" L x 0.053" W (1.60mm x 1.35mm)
0.022" (0.55mm)
6-UFDFN
16-UFQFN
CMC 100MA 6LN SMD ESD
STMicroelectronics
0
In Stock
3,000 : £0.22608
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
6
100mA
4Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.130" L x 0.053" W (3.30mm x 1.35mm)
0.022" (0.55mm)
16-UFDFN
0
In Stock
3,000 : £0.22680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
4
100mA
5Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
10-UFDFN
0
In Stock
3,000 : £0.28196
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
2
100mA
5.5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
12-UFDFN
12-UFDFN
CMC 200MA 4LN SMD ESD
STMicroelectronics
0
In Stock
3,000 : £0.30507
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
4
200mA
2.5Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.130" L x 0.059" W (3.30mm x 1.50mm)
0.024" (0.60mm)
12-UFDFN
6-UFQFN
CMC 100MA 2LN SMD ESD
STMicroelectronics
5
In Stock
1 : £0.37000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
2
100mA
9Ohm
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.063" L x 0.053" W (1.60mm x 1.35mm)
0.022" (0.55mm)
6-UFQFN
16-UFQFN
CMC 100MA 6LN SMD ESD
STMicroelectronics
0
In Stock
3,000 : £0.37631
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Signal Line
6
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.161" L x 0.053" W (4.10mm x 1.35mm)
0.022" (0.55mm)
16-UFDFN
10-UFQFN
CMC 100MA 4LN SMD ESD
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
4
100mA
5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.022" (0.55mm)
10-UFDFN
0
In Stock
1 : £0.56000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Signal Line
4
100mA
5.5Ohm (Typ)
-
-
-40°C ~ 85°C
-
-
TVS Diode ESD Protection
Surface Mount
0.102" L x 0.053" W (2.60mm x 1.35mm)
0.020" (0.50mm)
10-UFDFN
Showing
of 19

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.