Common Mode Chokes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
BU05MC08T
BU05MC08T
CMC 500MA 3LN 700 OHM SMD
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
3
700 Ohms @ 60 MHz
500mA
110mOhm
50V
-
-25°C ~ 105°C
-
-
-
Surface Mount
0.102" L x 0.197" W (2.60mm x 5.00mm)
0.114" (2.90mm)
6-SMD, Gull Wing
CMC 4A 2LN 1 KOHM THROUGH HOLE
BU08RA11
CMC 4A 2LN 1 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Power, Signal Line
2
1 kOhms @ 250 MHz
4A
13mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.433" Dia x 0.276" W (11.00mm x 7.00mm)
0.433" (11.00mm)
Vertical, No Base, 4 PC Pin
CMC 3A 2LN 1.2 KOHM THROUGH HOLE
BU08RA16
CMC 3A 2LN 1.2 KOHM THROUGH HOLE
Taiyo Yuden
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
1.2 kOhms @ 200 MHz
3A
11mOhm
50V
-
-25°C ~ 105°C
-
-
-
Through Hole
0.433" Dia x 0.276" W (11.00mm x 7.00mm)
0.433" (11.00mm)
Vertical, No Base, 4 PC Pin
CMC 1A 2LN 1 KOHM SURFACE MOUNT
BU05MC01T
CMC 1A 2LN 1 KOHM SURFACE MOUNT
Taiyo Yuden
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Signal Line
2
1 kOhms @ 60 MHz
1A
120mOhm
50V
-
-25°C ~ 105°C
-
-
-
Surface Mount
0.102" L x 0.197" W (2.60mm x 5.00mm)
0.114" (2.90mm)
6-SMD (5 Leads), Gull Wing
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.