Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527 In Stock | 1 : £3.01000 Cut Tape (CT) 500 : £1.68428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 4.7 mH @ 10 kHz | 300mA | 700mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
4,073 In Stock | 1 : £3.07000 Cut Tape (CT) 500 : £1.67480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 1 mH @ 100 kHz | 500mA | 170mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
441 In Stock | 1 : £2.88000 Cut Tape (CT) 500 : £1.56904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 6.8 mH @ 10 kHz | 600mA | 500mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
1,313 In Stock | 1 : £2.89000 Cut Tape (CT) 500 : £1.57450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 10 mH @ 10 kHz | 500mA | 1.1Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
1,604 In Stock | 1 : £3.07000 Cut Tape (CT) 500 : £1.67348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 470 µH @ 100 kHz | 600mA | 220mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
499 In Stock | 1 : £2.93000 Cut Tape (CT) 500 : £1.56904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 50 mH @ 10 kHz | 100mA | 2.6Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
19 In Stock | 1 : £2.88000 Cut Tape (CT) 500 : £1.56904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 33 mH @ 10 kHz | 100mA | 2Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock Check Lead Time | 1 : £2.88000 Cut Tape (CT) 500 : £1.56904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 22 mH @ 10 kHz | 200mA | 1.6Ohm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock Check Lead Time | 500 : £1.56904 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal Line | 2 | 4.7 mH @ 10 kHz | 600mA | 400mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.453" L x 0.413" W (11.50mm x 10.50mm) | 0.287" (7.30mm) | Horizontal, 8 Gull Wing | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |