Common Mode Chokes

Results: 31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LineSignal Line
Impedance @ Frequency
67 Ohms @ 100 MHz90 Ohms @ 100 MHz120 Ohms @ 100 MHz180 Ohms @ 100 MHz260 Ohms @ 100 MHz370 Ohms @ 100 MHz490 Ohms @ 100 MHz500 Ohms @ 100 MHz920 Ohms @ 100 MHz
Current Rating (Max)
160mA190mA200mA220mA240mA250mA280mA300mA320mA330mA370mA400mA
DC Resistance (DCR) (Max)
250mOhm300mOhm310mOhm312mOhm350mOhm390mOhm400mOhm410mOhm416mOhm450mOhm490mOhm500mOhm590mOhm680mOhm
Voltage Rating - DC
20V50V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Height (Max)
0.039" (1.00mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
31Results
Applied FiltersRemove All

Showing
of 31
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
DLW21HN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
321,122
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz330mA350mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.039" (1.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN921SK2L
CMC 160MA 2LN 920 OHM SMD
Murata Electronics
10,171
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower Line2920 Ohms @ 100 MHz160mA950mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN371SQ2L
CMC 280MA 2LN 370 OHM SMD
Murata Electronics
41,469
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2370 Ohms @ 100 MHz280mA450mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
27,797
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz330mA350mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN900HQ2L
CMC 280MA 2LN 90 OHM SMD
Murata Electronics
134,864
In Stock
1 : £0.49000
Cut Tape (CT)
2,000 : £0.22375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz280mA410mOhm20V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SZ900HQ2L
CMC 280MA 2LN 90OHM SMD AEC-Q200
Murata Electronics
14,364
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz280mA410mOhm20V--40°C ~ 105°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21HN181SQ2L
CMC 250MA 2LN 180 OHM SMD
Murata Electronics
30,219
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2180 Ohms @ 100 MHz250mA500mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.039" (1.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21HN121SQ2L
CMC 280MA 2LN 120 OHM SMD
Murata Electronics
19,573
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz280mA450mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.039" (1.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21HN670SQ2L
CMC 330MA 2LN 67 OHM SMD
Murata Electronics
3,155
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.14670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz330mA350mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.039" (1.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN501SK2L
CMC 250MA 2LN 500 OHM SMD
Murata Electronics
61,501
In Stock
1 : £0.38000
Cut Tape (CT)
2,000 : £0.19730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2500 Ohms @ 100 MHz250mA500mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN261SQ2L
CMC 300MA 2LN 260 OHM SMD
Murata Electronics
38,834
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2260 Ohms @ 100 MHz300mA400mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN121SQ2L
CMC 370MA 2LN 120 OHM SMD
Murata Electronics
6,863
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz370mA300mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN670SQ2L
CMC 400MA 2LN 67 OHM SMD
Murata Electronics
4,116
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz400mA250mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN181SQ2L
CMC 330MA 2LN 180 OHM SMD
Murata Electronics
3,983
In Stock
1 : £0.40000
Cut Tape (CT)
2,000 : £0.18569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2180 Ohms @ 100 MHz330mA350mOhm50V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SZ491XQ2L
CMC 190MA 2LN 490 OHM SMD
Murata Electronics
2,252
In Stock
1 : £0.45000
Cut Tape (CT)
2,000 : £0.20544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2490 Ohms @ 100 MHz190mA770mOhm20V--40°C ~ 105°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN121HQ2L
CMC 280MA 2LN 120 OHM SMD
Murata Electronics
3,573
In Stock
1 : £0.49000
Cut Tape (CT)
2,000 : £0.22375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz280mA410mOhm20V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
DLW21SH900HQ2L
DLW21SH900HQ2L
CMC 280MA 2LN 90OHM SMD AEC-Q200
Murata Electronics
1,346
In Stock
1 : £0.50000
Cut Tape (CT)
2,000 : £0.22885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz280mA416mOhm20V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SZ670HQ2L
CMC 320MA 2LN 67 OHM SMD
Murata Electronics
3,400
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz320mA310mOhm20V--40°C ~ 105°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN261XQ2L
CMC 220MA 2LN 260 OHM SMD
Murata Electronics
8,745
In Stock
1 : £0.44000
Cut Tape (CT)
2,000 : £0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2260 Ohms @ 100 MHz220mA590mOhm20V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN491XQ2L
CMC 190MA 2LN 490 OHM SMD
Murata Electronics
4,765
In Stock
1 : £0.44000
Cut Tape (CT)
2,000 : £0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2490 Ohms @ 100 MHz190mA770mOhm20V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SN670HQ2L
CMC 320MA 2LN 67 OHM SMD
Murata Electronics
10,024
In Stock
1 : £0.49000
Cut Tape (CT)
2,000 : £0.22375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz320mA310mOhm20V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
DLW21SR670HQ2L
CMC 400MA 2LN 67 OHM SMD
Murata Electronics
3,883
In Stock
1 : £0.49000
Cut Tape (CT)
2,000 : £0.22375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz400mA250mOhm20V--40°C ~ 85°C---Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
3,985
In Stock
1 : £0.46000
Cut Tape (CT)
2,000 : £0.20923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
DLW21SH121HQ2L
DLW21SH121HQ2L
CMC 280MA 2LN 120OHM SMD AECQ200
Murata Electronics
6,249
In Stock
1 : £0.50000
Cut Tape (CT)
2,000 : £0.22885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz280mA416mOhm20V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
DLW21SH670HQ2L
DLW21SH670HQ2L
CMC 320MA 2LN 67OHM SMD AEC-Q200
Murata Electronics
1,845
In Stock
1 : £0.50000
Cut Tape (CT)
2,000 : £0.22885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line267 Ohms @ 100 MHz320mA312mOhm20V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Showing
of 31

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.