Common Mode Chokes

Results: 19
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
DLW32SH510XF2L
DLW32SH510XF2L
CMC 51UH 200MA 2LN SMD AEC-Q200
Murata Electronics
3,000
In Stock
1 : £1.14000
Cut Tape (CT)
1,500 : £0.50938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
51 µH @ 100 kHz
200mA
700mOhm
-
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32MH201XK2L
DLW32MH201XK2L
CMC 200UH 70MA 2LN SMD AEC-Q200
Murata Electronics
17,740
In Stock
1 : £1.36000
Cut Tape (CT)
1,500 : £0.60949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
200 µH @ 100 kHz
70mA
4.8Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32MH101XK2L
DLW32MH101XK2L
CMC 100UH 100MA 2LN SMD AEC-Q200
Murata Electronics
1,840
In Stock
1 : £1.36000
Cut Tape (CT)
1,500 : £0.60949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
100 µH @ 100 kHz
100mA
3.36Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32SH101XF2L
DLW32SH101XF2L
CMC 100UH 115MA 2LN SMD AEC-Q200
Murata Electronics
3,583
In Stock
1 : £1.64000
Cut Tape (CT)
1,500 : £0.73426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
-
100 µH @ 100 kHz
115mA
2.1Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32SH101XK2L
DLW32MH101XT2L
CMC 100UH 100MA 2LN SMD AEC-Q200
Murata Electronics
4,244
In Stock
1 : £2.29000
Cut Tape (CT)
1,500 : £1.02727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
2
-
100 µH @ 100 kHz
100mA
3.12Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW21SH391XQ2L
DLW21SH391XQ2L
CMC 300MA 2LN 390OHM SMD AECQ200
Murata Electronics
3,477
In Stock
1 : £0.53000
Cut Tape (CT)
2,000 : £0.23155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
390 Ohms @ 100 MHz
-
300mA
360mOhm
20V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
DLW5B
DLW32SH110XK2L
CMC 11UH 300MA 2LN SMD AEC-Q200
Murata Electronics
7,929
In Stock
1 : £0.45000
Cut Tape (CT)
1,500 : £0.30723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
2
-
11 µH @ 100 kHz
300mA
400mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW21SH391XQ2L
DLW21PH201XQ2L
CMC 500MA 2LN 200OHM SMD AECQ200
Murata Electronics
928
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.23382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 100 MHz
-
500mA
168mOhm
20V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
275
In Stock
1 : £0.45000
Cut Tape (CT)
2,000 : £0.16549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
180 Ohms @ 100 MHz
-
240mA
390mOhm
20V
-
-40°C ~ 105°C
AEC-Q200
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
DLW32SH220XK2L
DLW32SH220XK2L
CMC 22UH 250MA 2LN SMD AEC-Q200
Murata Electronics
27
In Stock
1 : £0.92000
Cut Tape (CT)
1,500 : £0.44590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
2
-
22 µH @ 100 kHz
250mA
500mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32PH122XK2L
DLW32PH122XK2L
CMC 1200OHM 1200MA POWRTRN SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : £2.18000
Cut Tape (CT)
1,500 : £0.97125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.2 kOhms @ 100 MHz
-
1.2A
60mOhm
60V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW32SH101XK2L
DLW32SH101XK2L
CMC 100UH 150MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
1 : £0.90000
Cut Tape (CT)
1,500 : £0.40262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
2
-
100 µH @ 100 kHz
150mA
1.5Ohm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW5B
DLW32SH510XK2L
CMC 51UH 200MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
1 : £0.90000
Cut Tape (CT)
1,500 : £0.43725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
2
-
51 µH @ 100 kHz
200mA
700mOhm
80V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
DLW44SN
DLW44SN251SK2L
CMC 2.6A 2LN 250 OHM SMD
Murata Electronics
0
In Stock
1 : £1.46000
Cut Tape (CT)
1,000 : £0.72889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Power Line
2
250 Ohms @ 100 MHz
-
2.6A
33.6mOhm
60V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.059" (1.50mm)
Horizontal, 4 PC Pad
CMC 51UH 230MA 2LN SMD AEC-Q200
DLW43SH510XK2
CMC 51UH 230MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Signal Line
2
-
51 µH @ 1 MHz
230mA
1Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Horizontal, 4 PC Pad
CMC 22UH 310MA 2LN SMD AEC-Q200
DLW43SH220XK2
CMC 22UH 310MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Signal Line
2
-
22 µH @ 100 kHz
310mA
600mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Horizontal, 4 PC Pad
CMC 11UH 360MA 2LN SMD AEC-Q200
DLW43SH110XK2
CMC 11UH 360MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Signal Line
2
-
11 µH @ 100 kHz
360mA
500mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Horizontal, 4 PC Pad
CMC 100UH 200MA 2LN SMD AEC-Q200
DLW43SH101XK2
CMC 100UH 200MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Signal Line
2
-
100 µH @ 1 MHz
200mA
2Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.110" (2.80mm)
Horizontal, 4 PC Pad
CMC 100UH 115MA 2LN SMD AEC-Q200
DLW32SH101XF2
CMC 100UH 115MA 2LN SMD AEC-Q200
Murata Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
Signal Line
2
-
100 µH @ 100 kHz
115mA
2.1Ohm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.098" (2.50mm)
Horizontal, 4 PC Pad
Showing
of 19

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.