Common Mode Chokes

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SRF0905 Series
SRF0905-100Y
CMC 10UH 1.6A 2LN 200 OHM SMD
Bourns Inc.
32,742
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
200 Ohms @ 20 MHz
10 µH @ 1 kHz
1.6A
80mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-472Y
CMC 4.7MH 400MA 2LN 4 KOHM SMD
Bourns Inc.
27,242
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.39512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
4 kOhms @ 300 kHz
4.7 mH @ 100 kHz
400mA
900mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-251Y
CMC 250UH 1.2A 2LN 600 OHM SMD
Bourns Inc.
13,619
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 3 MHz
250 µH @ 100 kHz
1.2A
130mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-102Y
CMC 1MH 800MA 2LN 1.5 KOHM SMD
Bourns Inc.
13,054
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.5 kOhms @ 1 MHz
1 mH @ 100 kHz
800mA
310mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-202Y
CMC 2MH 600MA 2LN 3 KOHM SMD
Bourns Inc.
11,771
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
3 kOhms @ 1 MHz
2 mH @ 100 kHz
600mA
420mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-250Y
CMC 25UH 1A 2LN 600 OHM SMD
Bourns Inc.
8,778
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 20 MHz
25 µH @ 1 kHz
1A
160mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-471Y
CMC 470UH 1.1A 2LN 1 KOHM SMD
Bourns Inc.
4,638
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 2 MHz
470 µH @ 100 kHz
1.1A
140mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-400Y
CMC 40UH 900MA 2LN 800 OHM SMD
Bourns Inc.
3,588
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.41894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
800 Ohms @ 20 MHz
40 µH @ 1 kHz
900mA
250mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-501Y
CMC 500UH 1A 2LN 1 KOHM SMD
Bourns Inc.
2,185
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 1 MHz
500 µH @ 100 kHz
1A
150mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-652Y
CMC 6.5MH 300MA 2LN 5 KOHM SMD
Bourns Inc.
3,664
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5 kOhms @ 300 kHz
6.5 mH @ 100 kHz
300mA
1.05Ohm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
SRF0905 Series
SRF0905-500Y
CMC 50UH 800MA 2LN 1.5 KOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : £0.83000
Cut Tape (CT)
1,000 : £0.46349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.5 kOhms @ 20 MHz
50 µH @ 1 kHz
800mA
320mOhm
80V
-
-40°C ~ 105°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
Showing
of 11

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.