Common Mode Chokes

Results: 61
Stocking Options
Environmental Options
Media
Exclude
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
CMC 700MA 2LN TH
CMC 700MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
700mA
1.1Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 700MA 2LN TH
CMC 700MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
700mA
1.1Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
CMC 500MA 2LN TH
CMC 500MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
500mA
2Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 500MA 2LN TH
CMC 500MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
500mA
2Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
2A
200mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
2A
200mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
CMC 400MA 2LN TH
CMC 400MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
400mA
2.9Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 400MA 2LN TH
CMC 400MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
400mA
2.9Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
CMC 1.5A 2LN TH
CMC 1.5A 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
1.5A
200mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 1.5A 2LN TH
CMC 1.5A 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
1.5A
200mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
CMC 1.3A 2LN TH
CMC 1.3A 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
1.3A
300mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 1.3A 2LN TH
CMC 1.3A 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
1.3A
300mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
CMC 300MA 2LN TH
CMC 300MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
300mA
4.2Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 300MA 2LN TH
CMC 300MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
300mA
4.2Ohm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
1A
500mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
1A
500mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
CMC 800MA 2LN TH
CMC 800MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
800mA
900mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.827" W (22.00mm x 21.00mm)
0.689" (17.50mm)
Vertical, 4 PC Pin
CMC 800MA 2LN TH
CMC 800MA 2LN TH
TDK
0
In Stock
10 : £1.90100
Bulk
Bulk
Obsolete
Power Line
2
800mA
900mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.866" L x 0.630" W (22.00mm x 16.00mm)
0.886" (22.50mm)
Vertical, 4 PC Pin
0
In Stock
10 : £2.17400
Bulk
Bulk
Obsolete
Power Line
2
3A
60mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.886" L x 0.709" W (22.50mm x 18.00mm)
0.945" (24.00mm)
Vertical, 4 PC Pin
CMC 800MA 2LN TH
CMC 800MA 2LN TH
TDK
0
In Stock
10 : £2.17400
Bulk
Bulk
Obsolete
Power Line
2
800mA
920mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
0.886" L x 0.709" W (22.50mm x 18.00mm)
0.945" (24.00mm)
Vertical, 4 PC Pin
CMC 1.5A 2LN TH
CMC 1.5A 2LN TH
TDK
0
In Stock
10 : £2.96600
Bulk
Bulk
Obsolete
Power Line
2
1.5A
400mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.063" (27.00mm)
Vertical, 4 PC Pin
0
In Stock
10 : £2.96600
Bulk
Bulk
Obsolete
Power Line
2
1A
500mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.063" (27.00mm)
Vertical, 4 PC Pin
0
In Stock
10 : £2.96600
Bulk
Bulk
Obsolete
Power Line
2
3A
100mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.063" (27.00mm)
Vertical, 4 PC Pin
CMC 900MA 2LN TH
CMC 900MA 2LN TH
TDK
0
In Stock
10 : £2.96600
Bulk
Bulk
Obsolete
Power Line
2
900mA
800mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.063" (27.00mm)
Vertical, 4 PC Pin
0
In Stock
10 : £3.09400
Bulk
Bulk
Obsolete
Power Line
2
3A
88mOhm
-
-
-20°C ~ 120°C
-
-
-
Through Hole
1.201" L x 1.201" W (30.50mm x 30.50mm)
1.024" (26.00mm)
Vertical, 4 PC Pin
Showing
of 61

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.