Common Mode Chokes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
EXC24-Series
DLM0QSN500HY2D
CMC 100MA 2LN 50 OHM SMD
Murata Electronics
27,151
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
50 Ohms @ 100 MHz
100mA
4.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0605 Metric), 4 Lead
DLM0QSB120HY2D
DLM0QSB350HY2D
CMC 120MA 2LN 35 OHM SMD
Murata Electronics
16,610
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
35 Ohms @ 100 MHz
120mA
2.875Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0605 Metric), 4 Lead
DLM0QSB120HY2D
DLM0QSB120HY2D
CMC 150MA 2LN 12 OHM SMD
Murata Electronics
12,187
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
2
12 Ohms @ 100 MHz
150mA
2Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0605 Metric), 4 Lead
EMIFIL, DLP11 Series
DLM11SN450HZ2L
CMC 100MA 2LN 45OHM SMD AEC-Q200
Murata Electronics
6,783
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.08028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
45 Ohms @ 100 MHz
100mA
880mOhm
5V
-
-55°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
EXC24-Series
DLM0QSN650HY2D
CMC 100MA 2LN 65 OHM SMD
Murata Electronics
32,190
In Stock
1 : £0.08000
Cut Tape (CT)
15,000 : £0.03835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
65 Ohms @ 100 MHz
100mA
4.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.026" L x 0.020" W (0.65mm x 0.50mm)
0.014" (0.35mm)
0202 (0605 Metric), 4 Lead
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
90 Ohms @ 100 MHz
100mA
1.38Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
90 Ohms @ 100 MHz
100mA
1.38Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
0
In Stock
Obsolete
Bulk
Obsolete
Signal Line
2
90 Ohms @ 100 MHz
100mA
1.38Ohm
5V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
Showing
of 8

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.