Common Mode Chokes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
12 Ohms @ 100 MHz28 Ohms @ 100 MHz50 Ohms @ 100 MHz90 Ohms @ 100 MHz
Current Rating (Max)
100mA130mA160mA
DC Resistance (DCR) (Max)
1.5Ohm2.375Ohm3.375Ohm4Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
0302 (0806 Metric) 4 Lead
DLM0NSM900HY2D
CMC 100MA 2LN 90 OHM SMD
Murata Electronics
90,946
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.03560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz100mA4Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric), 4 Lead
EXC24-Series
DLM0NSN500HY2D
CMC 100MA 2LN 50 OHM SMD
Murata Electronics
18,354
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.03205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line250 Ohms @ 100 MHz100mA3.375Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric), 4 Lead
EXC24-Series
DLM0NSB280HY2D
CMC 130MA 2LN 28 OHM SMD
Murata Electronics
15,969
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line228 Ohms @ 100 MHz130mA2.375Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric), 4 Lead
DLM0QSB120HY2D
DLM0NSB120HY2D
CMC 160MA 2LN 12 OHM SMD
Murata Electronics
14,470
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.03547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line212 Ohms @ 100 MHz160mA1.5Ohm5V--40°C ~ 85°C---Surface Mount0.033" L x 0.026" W (0.85mm x 0.65mm)0.020" (0.50mm)0302 (0806 Metric), 4 Lead
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.