Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad
DLW21SN900SQ2L
CMC 330MA 2LN 90 OHM SMD
Murata Electronics
26,725
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.16481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
330mA
350mOhm
50V
-
-40°C ~ 85°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744232090
CMC 370MA 2LN 90OHM SMD AEC-Q200
Würth Elektronik
37,058
In Stock
1 : £0.97000
Cut Tape (CT)
2,000 : £0.33426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
370mA
300mOhm
50V
-
-40°C ~ 125°C
AEC-Q200
-
-
Surface Mount
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.