Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
3,304
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.20892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
-
100mA
3Ohm (Typ)
-
-
-55°C ~ 125°C
-
-
TVS Diode ESD Protection
Surface Mount
0.055" L x 0.053" W (1.40mm x 1.35mm)
0.020" (0.50mm)
6-XFDFN
PA4339 Series
PA4339.501NLT
CMC 4UH 5A 2LN 350 OHM SMD
Pulse Electronics
2,186
In Stock
1 : £1.40000
Cut Tape (CT)
1,500 : £0.62279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
350 Ohms @ 100 MHz
4 µH @ 100 kHz
5A
10mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.276" L x 0.236" W (7.00mm x 6.00mm)
0.150" (3.80mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.