Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock 1,540 Factory | 1 : £3.87000 Tube | - | Tube | Active | - | 2 | 33.3 µH @ 100 kHz | 4A | 8.5mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.374" L x 0.374" W (9.50mm x 9.50mm) | 0.276" (7.00mm) | Horizontal, 4 PC Pin | ||
100 In Stock | 1 : £5.01000 Tube | - | Tube | Active | - | 2 | 305 µH @ 100 kHz | - | 10mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | - | 0.492" (12.50mm) | Horizontal, 4 PC Pin |