Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SRF2012
CMC 300MA 2LN 800 OHM SMD
Bourns Inc.
1,542
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.14409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
800 Ohms @ 100 MHz
300mA
880mOhm
50V
-
-55°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
SRF2012A
CMC 400MA 2LN 90 OHM SMD
Bourns Inc.
130,486
In Stock
1 : £0.20000
Cut Tape (CT)
2,000 : £0.10910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
90 Ohms @ 100 MHz
400mA
300mOhm
50V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.055" (1.40mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.