Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,641 In Stock | 1 : £0.31000 Cut Tape (CT) 2,400 : £0.09819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 33 Ohms @ 100 MHz | - | 5A | 1.1mOhm | - | - | -55°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.120" (3.05mm) | Horizontal, 4 PC Pad | ||
29,769 In Stock | 1 : £0.40000 Cut Tape (CT) 2,000 : £0.16990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
779 In Stock | 1 : £0.98000 Cut Tape (CT) 2,000 : £0.32446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 200mA | 1.2Ohm | 50V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
7,384 In Stock | 1 : £1.89000 Cut Tape (CT) 2,400 : £1.42658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 52 Ohms @ 100 MHz | - | 19A | 3mOhm | - | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.335" L x 0.220" W (8.50mm x 5.60mm) | 0.126" (3.20mm) | 0302 (0805 Metric) | |||
7,590 In Stock | 1 : £1.96000 Cut Tape (CT) 1,000 : £1.43554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 6 kOhms @ 4 MHz | 1 mH @ 100 kHz | 800mA | 310mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
6,763 In Stock | 1 : £1.96000 Cut Tape (CT) 1,000 : £1.43554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.3 kOhms @ 6 MHz | 500 µH @ 100 kHz | 1A | 150mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
6,637 In Stock | 1 : £1.96000 Cut Tape (CT) 1,000 : £1.43554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 5.5 kOhms @ 10 MHz | 51 µH @ 1 kHz | 1A | 160mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
1,988 In Stock | 1 : £1.96000 Cut Tape (CT) 1,000 : £1.43554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 9.2 kOhms @ 2 MHz | 2 mH @ 100 kHz | 600mA | 420mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
36,375 In Stock | 1 : £0.98000 Cut Tape (CT) 1,000 : £0.39034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 4 kOhms @ 300 kHz | 4.7 mH @ 100 kHz | 400mA | 900mOhm | 80V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
6,208 In Stock | 1 : £1.02000 Cut Tape (CT) 1,000 : £0.47359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 4 kOhms @ 300 kHz | 4.7 mH @ 100 kHz | 400mA | 900mOhm | 80V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
9,919 In Stock | 1 : £1.96000 Cut Tape (CT) 1,000 : £1.43554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 18.4 kOhms @ 700 kHz | 6.5 mH @ 10 kHz | 400mA | 950mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
2,610 In Stock | 1 : £1.85000 Tray | Tray | Active | Signal Line | 2 | - | 10 mH @ 10 kHz | 600mA | 700mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | - | - | Through Hole | 0.512" L x 0.374" W (13.00mm x 9.50mm) | 0.551" (14.00mm) | Vertical, 4 PC Pin |