Common Mode Chokes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
74422-205 SERIES
744220
CMC 4.7MH 500MA 2LN 20 KOHM SMD
Würth Elektronik
5,890
In Stock
1 : £1.94000
Cut Tape (CT)
1,000 : £1.27780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
20 kOhms @ 1 MHz
4.7 mH @ 100 kHz
500mA
750mOhm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.205" (5.20mm)
Horizontal, 4 PC Pad
WE-SL2
744220103
CMC 10MH 350MA 2LN SMD
Würth Elektronik
414
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.27780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
-
10 mH @ 10 kHz
350mA
1.2Ohm
80V
-
-40°C ~ 125°C
-
-
-
Surface Mount
0.362" L x 0.236" W (9.20mm x 6.00mm)
0.209" (5.30mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.