CODECS

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Data Interface
I2C, I2S, PCM, SPISerial
Resolution (Bits)
24 b24 b, 32 b
Number of ADCs / DACs
1 / 14 / 4
S/N Ratio, ADCs / DACs (db) Typ
95 / 91102 / 100
Dynamic Range, ADCs / DACs (db) Typ
106 / 108115 / 115
Voltage - Supply, Analog
3V ~ 3.6V4.75V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C-10°C ~ 70°C
Package / Case
30-LSSOP (0.220", 5.60mm Width)32-WFQFN Exposed Pad
Supplier Device Package
30-VSOP32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Interface
Resolution (Bits)
Number of ADCs / DACs
Sigma Delta
S/N Ratio, ADCs / DACs (db) Typ
Dynamic Range, ADCs / DACs (db) Typ
Voltage - Supply, Analog
Voltage - Supply, Digital
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
AK4619VN
CODEC 24BIT 4AD/4DA 192KHZ TDM
Asahi Kasei Microdevices/AKM
378
In Stock
1 : £3.94000
Cut Tape (CT)
1,000 : £1.40067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
I2C, I2S, PCM, SPI
24 b, 32 b
4 / 4
Yes
95 / 91
106 / 108
3V ~ 3.6V
1.7V ~ 3.6V
-40°C ~ 105°C
Surface Mount
32-WFQFN Exposed Pad
32-QFN (5x5)
AK4113VFP-E2
AK4621EF
IC AUDIO CODEC 24BIT 30VSOP
Asahi Kasei Microdevices/AKM
0
In Stock
Check Lead Time
1 : £6.04000
Cut Tape (CT)
1,000 : £2.51428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Audio
Serial
24 b
1 / 1
Yes
102 / 100
115 / 115
4.75V ~ 5.25V
3V ~ 3.6V
-10°C ~ 70°C
Surface Mount
30-LSSOP (0.220", 5.60mm Width)
30-VSOP
Showing
of 2

CODECS


CODECs are semiconductor devices used to transform data by compression and decompression. Data compression provides improved transmission speeds and reduced storage space. Some CODECs provide up to 32 bits of resolution and as many as six or eight analog-to-digital and digital-to-analog converters respectively. Sigma-Delta modulation is available as well as I2C, I2S, SPI, Serial, HDA, S/DIF, PCM, USB, AC'97, and SLIMbus data interfaces.