Coaxial Connectors (RF)

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Connector Style
F TypeU.FL (UMCC)
Connector Type
Plug, Male PinReceptacle, Male Pin
Contact Termination
CrimpSolder
Shield Termination
CrimpSolder
Impedance
50 Ohms75 Ohms
Mounting Type
Free Hanging (In-Line)Surface Mount
Cable Group
-RG-59
Fastening Type
Snap-OnThreaded
Frequency - Max
2 GHz6 GHz
Housing Color
GoldSilver
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
0734120114
0734120114
CONN UMC RCPT STR 50 OHM SMD
Molex
23,393
In Stock
1 : £0.74000
Cut Tape (CT)
1,000 : £0.40485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
148
In Stock
1 : £0.61000
Cut Tape (CT)
5,000 : £0.29415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
F TYPE S/T RG59 CABLE 75 OHM
0734120260
F TYPE S/T RG59 CABLE 75 OHM
Molex
0
In Stock
Active
Tray
Active
F Type
Plug, Male Pin
Crimp
Crimp
75 Ohms
Free Hanging (In-Line)
-
RG-59
Threaded
2 GHz
1
-
Gold
-
Brass
CONN RECP MICRO COAXIAL VERT
0734120112
CONN RECP MICRO COAXIAL VERT
Molex
0
In Stock
Obsolete
Bulk
Obsolete
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
Showing
of 4

Coaxial Connectors (RF)


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.