SWF Coaxial Connector (RF) Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MM8130-2600
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
29,836
In Stock
1 : £0.24000
Cut Tape (CT)
8,000 : £0.12647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Gold
-
-
CONSWF001-SMD
SWF CONNECTOR RECEPTACLE, FEMALE
TE Connectivity Linx
4,653
In Stock
1 : £0.27000
Cut Tape (CT)
1,000 : £0.15378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Silver
-
Steel
MM8130-2600
CONN SWF RCPT STR 50 OHM SMD
Murata Electronics
0
In Stock
Check Lead Time
1 : £0.24000
Cut Tape (CT)
2,000 : £0.13947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWF
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
Gold
-
-
Showing
of 3

SWF Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.