GCT Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
RFPC-SMA23-FN-095-A
RFPC-SMA23-FN-095-A
RP-SMA, PCB MOUNT, BULKHEAD JACK
GCT
0
In Stock
Check Lead Time
350 : £6.09583
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch; Panel Mount
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
-
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Phosphor Bronze
RFPC-SMA33-FN-095-A
RFPC-SMA33-FN-186-A
Motors & Solenoids
GCT
0
In Stock
Check Lead Time
350 : £6.17140
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch; Panel Mount
Bulkhead - Front Side Nut
-
Threaded
6 GHz
1
-
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Phosphor Bronze
Showing
of 2

GCT Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.