Coaxial Connector (RF) Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MS-156C
MS-156C3
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
35,506
In Stock
1 : £0.36000
Cut Tape (CT)
10,000 : £0.18779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
Copper Alloy
PCB.SMAFRA.HT
PCB.SMAFRA.HT
CONN SMA JACK R/A 50OHM PCB
Taoglas Limited
19,188
In Stock
1 : £2.80000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Threaded
6 GHz
1
-
Gold
-
Brass
73251-2120
0732512120
CONN SMA JACK STR 50OHM EDGE MNT
Molex
7,778
In Stock
1 : £3.28000
Bag
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch; Panel Mount
Bulkhead - Front Side Nut
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
19S10H-40ML5
19S10H-40ML5
CONN SMP PLUG STR 50OHM SMD
Rosenberger
6,376
In Stock
1 : £5.28000
Cut Tape (CT)
1,500 : £3.15087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
26.5 GHz
1
Limited Detent
Gold
-
Brass
0732512209
0732512209
SMA TH CONN JACK RT ANGLE
Molex
458
In Stock
1 : £4.95000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
0732512xxx
0732512201
CONN SMA JACK R/A 50 OHM PCB
Molex
944
In Stock
5,600
Factory
1 : £9.59000
Tray
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
132203
132203
CONN SMA JACK R/A 50 OHM PCB
Amphenol RF
4,252
In Stock
1 : £13.12000
Bag
-
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
12.4 GHz
1
-
Gold
-
Beryllium Copper
PCB.114SMAFRA.YC
PCB.114SMAFRA.YC
SMA(F)RA FOR PCB MOUNT AU PLATIN
Taoglas Limited
703
In Stock
1 : £2.91000
Bag
-
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
-
Threaded
-
1
-
Gold
-
-
Showing
of 8

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.