Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,675 In Stock 16,500 Factory | 1 : £1.15000 Tray | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
18,484 In Stock 15,858 Factory | 1 : £1.82000 Tray | Tray | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
4,055 In Stock | 1 : £3.19000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
698 In Stock | 1 : £5.59000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | |||
0 In Stock Check Lead Time | 1 : £4.55000 Bulk | Bulk | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |