Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,073 In Stock | 1 : £1.58000 Bulk | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 6 GHz | 1 | Code A | White | - | Brass | |||
6,410 In Stock | 1 : £3.80000 Bulk | Bulk | Active | MMCX | Receptacle, Female Socket | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | |||
8,738 In Stock | 1 : £4.25000 Cut Tape (CT) 750 : £2.07421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
631 In Stock | 1 : £4.35000 Tray | Tray | Active | SMB | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | - | Snap-On | 4 GHz | 1 | - | Gold | - | Phosphor Bronze | |||
532 In Stock | 1 : £5.88000 - | - | - | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
491 In Stock | 1 : £6.92000 Bulk | - | Bulk | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | ||
2,156 In Stock | 1 : £10.58000 Tray | Tray | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | - | 1 | Full Detent | - | - | Brass | |||
434 In Stock | 1 : £2.93000 Bulk | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Brass | |||
68 In Stock | 1 : £7.86000 Bag | - | Bag | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass |