Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,001 In Stock | 1 : £1.03000 Bulk | Bulk | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
11,654 In Stock | 1 : £3.40000 Box | - | Box | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 6 GHz | 1 | Code C | Blue, Signal | - | Brass | ||
6,380 In Stock | 1 : £3.40000 Box | - | Box | Active | SMB, Fakra | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 6 GHz | 1 | Code D | Violet, Claret | - | Brass | ||
1,781 In Stock 4,319 Factory | 1 : £3.68000 Tray | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | Brass | ||
445 In Stock | 1 : £2.17000 Tray | Tray | Active | SMB, Fakra | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole, Right Angle | - | - | Locking Ramp | 6 GHz | 1 | Code C | Blue | - | Brass, Phosphor Bronze | |||
1,802 In Stock | 1 : £2.64000 Bulk | - | Bulk | Active | SMB, Fakra | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Latch Lock | 6 GHz | 1 | Code C | Blue, Signal | - | Beryllium Copper |