Coaxial Connector (RF) Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
SMA-J-P-H-ST-TH1
SMA-J-P-H-ST-TH1
CONN SMA JACK STR 50 OHM PCB
Samtec Inc.
1,679
In Stock
652
Factory
1 : £2.58000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
20 GHz
1
-
Gold
-
Beryllium Copper
132291
132291
CONN SMA JACK STR 50 OHM PCB
Amphenol RF
5,144
In Stock
1 : £7.39000
Bag
-
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount, Through Hole
Bulkhead - Front Side Nut
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.