Coaxial Connector (RF) Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
0853050232
0853050232
CONN SMP PLUG STR 50 OHM SMD
Molex
1,977
In Stock
1 : £3.42000
Cut Tape (CT)
1,000 : £1.76770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
40 GHz
1
Limited Detent
Gold
-
Brass
0734153310
0734153310
CONN SMP PLUG STR 50 OHM SMD
Molex
8,738
In Stock
1 : £4.25000
Cut Tape (CT)
750 : £2.07421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
40 GHz
1
Limited Detent
Gold
-
Brass
073415332x
0734153320
CONN SMP PLUG STR 50 OHM SMD
Molex
461
In Stock
1 : £4.62000
Cut Tape (CT)
750 : £3.36815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
40 GHz
1
Smooth Bore
Gold
-
Brass
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.