Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
934 In Stock | 1 : £3.37000 Bag | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316 | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
2,139 In Stock | 1 : £4.45000 Bag | Bag | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
12 In Stock 4,602 Marketplace | 1 : £5.94000 Bulk | Bulk Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-405 (.085" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
0 In Stock Check Lead Time | 1,000 : £3.11477 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Brass | |||
0 In Stock Check Lead Time | 1,000 : £4.79727 Bulk | Bulk | Active | SMA | Plug, Male Pin | Solder | Solder | 50 Ohms | Free Hanging (In-Line) | - | RG-402 (.141" Semi Rigid) | Threaded | 18 GHz | 1 | - | Gold | - | Brass |