Coaxial Connector (RF) Adapters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
242125
242125
COAX ADAPT SMA TO N
Amphenol RF
5,299
In Stock
1 : £12.58000
Bag
-
Bag
Active
Jack to Jack
Between Series
SMA to N
Female to Female
SMA Jack, Female Socket
N Jack, Female Socket
50 Ohms
Straight
Panel Mount
Bulkhead
Threaded, Threaded
11 GHz
-
Gold
-
242115RP
242115RP
COAX ADAPT RP-SMA TO N
Amphenol RF
113
In Stock
1 : £19.58000
Bag
-
Bag
Active
Jack to Jack
Between Series
RP-SMA to N
Female to Male
RP-SMA Jack, Male Pin
N Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
11 GHz
-
Gold
-
AXA-NFRSJ
AXA-NFRSJ
COAX ADAPT RP-SMA TO N
L-com
6
In Stock
1 : £10.21000
Bag
-
Bag
Active
Jack to Jack
Between Series
RP-SMA to N
Female to Male
RP-SMA Jack, Male Pin
N Jack, Female Socket
50 Ohms
Straight
Free Hanging (In-Line)
-
Threaded, Threaded
-
-
Gold
-
Showing
of 3

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.