Coaxial Connector (RF) Adapters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
132172
132172
COAX ADAPT SMA TO SMA
Amphenol RF
6,855
In Stock
1 : £18.30000
Bag
-
Bag
Active
Plug to Jack
Same Series
SMA to SMA
Female to Male
SMA Plug, Male Pin
SMA Jack, Female Socket
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
18 GHz
-
Gold
-
132172RP-RP
132172RP-RP
COAX ADAPT RP-SMA TO RP-SMA
Amphenol RF
167
In Stock
1 : £28.82000
Bulk
-
Bulk
Active
Plug to Jack
Same Series
RP-SMA to RP-SMA
Female to Male
RP-SMA Plug, Female Socket
RP-SMA Jack, Male Pin
50 Ohms
Right Angle
Free Hanging (In-Line), Right Angle
-
Threaded, Threaded
18 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.