Coaxial Connector (RF) Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Adapter Type
Conversion Type
Adapter Series
Center Gender
Convert From (Adapter End)
Convert To (Adapter End)
Impedance
Style
Mounting Type
Mounting Feature
Fastening Type
Frequency - Max
Ingress Protection
Center Contact Plating
Features
112446
COAX ADAPT BNC TO BNC
Amphenol RF
5,139
In Stock
1 : £2.84000
Bag
-
Bag
Active
Jack to Jack
Same Series
BNC to BNC
Female to Female
BNC Jack, Female Socket
BNC Jack, Female Socket
75 Ohms
Straight
Free Hanging (In-Line)
-
Bayonet Lock, Bayonet Lock
2 GHz
-
Gold
-
15,967
In Stock
1 : £3.58000
Bulk
-
Bulk
Active
Jack to Jack
Same Series
SMA to SMA
Female to Female
SMA Jack, Female Socket
SMA Jack, Female Socket
50 Ohms
Straight
Panel Mount
Bulkhead
Threaded, Threaded
18 GHz
-
Gold
-
Showing
of 2

Coaxial Connector (RF) Adapters


RF coaxial adapters are used to convert from one style coaxial to another coaxial whether it is DIN Rail, Free Hanging, Panel mount, or Through Hole. Examples include AFI, APC-2.4mm, APC-N, APC-3.5mm, BNC, DIN Coax, EFI HD, Euro, F, FMC, FME, G, H.FL, HN, MCX, MHV, MMCX, MRF 1.6/5.6, N, NEX10, NIM-CAMAC CD/N 549, Nim-Camac, OS-50, OSB, OSM, OSN, OSP, OST, OSSM, PSMP, QMA, QN, RJC-N, Reverse Polarity, SC, SMA, SMB, SMC, SMP, SMPM, SVK, TNC, TRB Twinaxial/Triaxial, TRC Twinaxial/Triaxial, TRS, U.FL, UHF, W.FL2, WSMP, 1.85 mm, 2.4 mm, 2.92 mm, 3 mm, 7 mm, 1.0/2.3, 1.6/5.6, 4.1/9.5, 4.3/10, 7/16 DIN, and 7/16.