Coaxial Connector (RF) Terminators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Frequency - Max
Impedance
Mounting Type
Body Finish
Contact Material
Contact Finish
Features
2467938-1
2467938-1
SMA M LOAD,CHIP RESISTOR,STR,BRA
TE Connectivity Linx
576
In Stock
1 : £2.93000
Bag
-
Bag
Active
SMA
Plug, Male Pin
18 GHz
50 Ohms
Free Hanging, Cap
Gold
Brass
Gold
-
0733910680
0733910680
CONN TERMINATOR PLUG SMA 50OHM
Molex
1,740
In Stock
1 : £2.96000
Tray
Tray
Active
SMA
Plug, Male Pin
-
50 Ohms
Free Hanging, Cap
Nickel
Brass
Gold
-
132360
132360
CONN TERMINATOR PLUG SMA 50OHM
Amphenol RF
33,046
In Stock
1 : £3.10000
Bag
-
Bag
Active
SMA
Plug, Male Pin
18 GHz
50 Ohms
Free Hanging, Cap
Gold
Brass
Gold
-
46650-zz-RFX
000-46650-51RFX
CONN TERMINATOR PLUG BNC 50OHM
Amphenol RF
1,200
In Stock
1 : £4.36000
Bulk
-
Bulk
Active
BNC
Plug, Male Pin
-
50 Ohms
Free Hanging, Cap
Nickel
-
Gold
-
Showing
of 4

Coaxial Connector (RF) Terminators


Products in this family consist of a standard connector for coaxial cable systems combined with a resistor chosen to match the characteristic impedance of the cable materials with which the connector is commonly used. They are used in high-frequency applications to mitigate the discontinuity caused by the physical end of a cable, which may otherwise cause reflections of the signals being transmitted through the cable and subsequent corruption of the information it represents.