Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
319 In Stock | 1 : £1.95000 Bag | Bag | Active | MMCX | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316, LMR-100 | Snap-On | 6 GHz | 1 | Code B | Natural | - | Brass | |||
439 In Stock | 1 : £2.00000 Bulk | Bulk | Active | MMCX | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | White | - | Beryllium Copper | |||
377 In Stock | 1 : £2.05000 Bag | - | Bag | Active | MMCX | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
10,231 In Stock | 1 : £2.14000 Bulk | Bulk | Active | SMB, Fakra II | Jack, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 316 | Locking Ramp | 6 GHz | 1 | Code Z | Blue, Water | - | Brass | |||
407 In Stock | 1 : £2.58000 Bulk | - | Bulk | Active | SMB, Fakra | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Snap-On | 3 GHz | 1 | Code C | Blue, Water | - | Brass | ||
8,172 In Stock | 1 : £3.81000 Bulk | - | Bulk | Active | MMCX | Plug, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | Axon P512479A .047" Dia. Flexible, Huber K01152-07 | Snap-On | 6 GHz | 1 | - | Gold | - | Beryllium Copper | ||
1,250 In Stock | 1 : £4.74000 Tray | - | Tray | Active | SMB, Fakra | Jack, Female Socket | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 188, 316 | Latch Lock | 3 GHz | 1 | Code Z | Blue, Water | IP67 - Dust Tight, Waterproof | Beryllium Copper | ||
421 In Stock | 1 : £4.72000 Bag | Bag | Active | SMB, Fakra | Plug, Male Pin | Crimp | Solder | 50 Ohms | Panel Mount | Bulkhead - Rear Side Nut | - | - | 4 GHz | 1 | Code C | Blue | IP67 - Dust Tight, Waterproof | Brass | |||
72 In Stock | 1 : £2.40000 Bag | - | Bag | Active | SMB, Fakra | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Latch Lock | 6 GHz | 1 | Code Z | Blue, Water | - | - | ||
47 In Stock | 1 : £10.35000 Tray | Tray | Active | RP-SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Panel Mount, Through Hole | Bulkhead - Front Side Nut | - | Threaded | 6 GHz | 1 | - | Gold | IP67 - Dust Tight, Waterproof | Brass | |||
12 In Stock | 1 : £4.34000 Tray | - | Tray | Active | MMCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-178 | Snap-On | 6 GHz | 1 | - | Gold | - | Brass |